Overview of MBRS1540T3G by onsemi
The MBRS1540T3G is a single-diode configuration Schottky Rectifier, manufactured by onsemi. It is designed for high-performance requirements in various electronic circuits. This diode boasts a repetitive peak reverse voltage of 40V and an average forward current of 1.5A, positioning it as a suitable option for mid-range power requirements. Its forward voltage max is specified at 460mV, indicating efficient power consumption at operational levels. Packaged in a DO-214AA (also known as SMB) format with 2 pins, it aligns with compact and surface-mount requirements, offering ease of design in densely packed circuits.
The diode features a plastic/epoxy package body, making it durable and suited for a wide range of operating temperatures, from -65°C to 125°C. It is designed to deliver a maximum output current of 1.5A, which, combined with a peak non-repetitive forward current max of 40A, indicates its capability to handle high transient power surges. Highlighting its compliance with environmental standards, the MBRS1540T3G is RoHS compliant and has a moisture sensitivity level of 1, showcasing its reliability in varying environmental conditions.
The part is categorized under Rectifier Diodes, a crucial component type used across a broad spectrum of electronic applications for their ability to allow current flow in one direction while blocking it in the opposite direction. Featuring “Free Wheeling Diode” as an additional feature, this part is especially useful in applications where inductive loads are present, as it can help prevent reverse voltage spikes when the current path is interrupted.
Industry Applications for MBRS1540T3G
The versatility of the MBRS1540T3G makes it a potentially suitable component for various industry applications, although any usage considerations require in-depth analysis by engineering and design teams for compliance with specific requirements and standards. Here are conceptual industry applications where the MBRS1540T3G might be utilized:
- Consumer Electronics: In devices such as power supply units, chargers, and power management modules, the MBRS1540T3G could potentially be utilized for its efficient power handling and compact form factor.
- Computing and Data Storage: Given its capacity to handle moderate power levels and its surface-mount package, this diode could possibly be employed in server power supplies and SSDs (Solid State Drives) for rectification purposes and protecting against reverse current.
- Electronic Manufacturing: As a general-purpose Schottky diode, it could be implemented in a variety of manufacturing equipment, especially in power regulation modules, potentially enhancing reliability and efficiency.
- Aerospace and Defense: While not specific to military or aerospace standards in its datasheet, components like the MBRS1540T3G may find utility in ground-based systems or non-critical aerospace applications, particularly within power supply circuits needing efficient and reliable diode functions.
Note: The potential industry applications mentioned are only conceptual illustrations and require confirmation for applicability through comprehensive analyses and adherence to industry standards and specific requirements.
About onsemi
onsemi is a globally recognized leader in the design and manufacture of semiconductor components, with a significant focus on energy-efficient innovations. In the realm of Rectifier Diodes and diodes in general, onsemi has established itself by producing a wide array of components that cater to various power levels, amenities, and package requirements. The MBRS1540T3G is part of onsemi’s comprehensive portfolio, reflective of the company’s dedication to sustainability and efficiency in electronic components. onsemi’s products, including Schottky rectifiers like the MBRS1540T3G, are renowned for their reliability, performance, and the company’s commitment to environmental stewardship, thereby making them the go-to choice for many engineers and procurement specialists across industries.
Where to Find MBRS1540T3G by onsemi
To acquire the MBRS1540T3G Schottky Rectifier by onsemi, visiting findchips.com is highly recommended. It provides up-to-date information on stock levels and pricing from various distributors. Historically, this part has been available through several major distributors, including EBV Elektronik, Future Electronics, Mouser Electronics, and DigiKey, to name a few. However, for the most current availability and best pricing options, checking findchips.com directly will give access to a comprehensive overview of stock from these and other distributors globally. Additionally, for those looking into alternative parts or components offered by onsemi or other manufacturers, the Rectifier Diodes section on findchips.com can serve as a valuable resource for comparison and selection.