Overview of MBRS240LT3G by onsemi
The MBRS240LT3G is a Schottky Power Rectifier designed for surface mounting, featuring a 2.0 A average forward current and a maximum repetitive peak reverse voltage of 40 V. Its compact SMB (DO-214AA) package makes it suitable for sleek, high-performance applications. Manufactured by onsemi, this component offers a maximum forward voltage of 430 mV and can endure a forward surge current of up to 25 A. Being RoHS compliant demonstrates its adherence to environmental regulations regarding hazardous substances. The MBRS240LT3G falls within the Rectifier Diodes subcategory of Diodes. According to the part data attributes from findchips.com, the MBRS240LT3G is in an active part life cycle phase and comes in a SMB, 2-pin package, with further specifications including a maximum operating temperature of 150°C, making it robust for various applications. The fact that it is characterized as a “free-wheeling diode” hints at its efficacy in preventing reverse voltage spikes, a crucial capability in many electrical circuits. Note that the factory lead time is currently 68 weeks, according to the latest update, which is vital information for procurement planning.
Industry Applications for MBRS240LT3G
The versatility of the MBRS240LT3G allows it to potentially serve a wide array of industry applications. These use cases take advantage of its efficient power conversion capability, temperature resilience, and the compact form factor provided by the SMB package. Note, however, that the following potential applications are illustrative and would require thorough validation by design engineers to ensure compatibility and performance:
- Energy and Power Systems: In power supply units and voltage regulation circuits, the MBRS240LT3G could provide efficient rectification, ensuring stable DC outputs from AC inputs. Its high surge current tolerance and low forward voltage drop make it ideal for power conversion applications.
- Transportation and Logistics: Vehicles, including electric vehicles (EVs), may utilize this diode in their charging circuits or in the DC-to-DC conversion systems necessary for the operation of onboard electronics. Its small footprint and high temperature tolerance are crucial for these applications.
- Renewable Energy: In solar power inverters or wind turbine control systems, the MBRS240LT3G can help manage the power efficiently, ensuring that the electricity generated is optimally conditioned for either immediate use or storage.
- Automotive: Apart from EV applications, traditional automotive designs might incorporate the MBRS240LT3G in alternators, battery management systems, or in systems managing the electrical power for various vehicle sensors and controls, taking advantage of its reliability and efficiency.
It’s important to consider that these applications, though potentially suitable for the MBRS240LT3G, would require a comprehensive analysis by engineering and design teams based on the component’s specifications and the specific requirements of the application.
About onsemi.
onsemi is a prominent manufacturer specializing in semiconductor components, including a comprehensive range of Rectifier Diodes and other types of diodes. Their expertise spans across creating components that find utility in power management, automotive, renewable energy, and many other sectors. The MBRS240LT3G is a testament to onsemi’s commitment to providing components that offer efficiency, durability, and environmental compliance. onsemi’s portfolio includes various diodes designed to address the needs of modern, high-performance electronic circuits. By leveraging advanced semiconductor technology, onsemi products such as MBRS240LT3G enable enhanced electrical performance in a wide range of applications.
Where to Find MBRS240LT3G by onsemi
To purchase the MBRS240LT3G, or to find detailed stocking and pricing information, one should visit findchips.com. On this platform, buyers can compare options from multiple distributors for Rectifier Diodes, including those offered by onsemi or other manufacturers. Historical availability has included distributors such as Win Source Electronics, EBV Elektronik, CHIPMALL.COM LIMITED, and Mouser Electronics, among others. Please note that current stock levels and pricing are subject to change and should be verified on findchips.com to ensure the most accurate and up-to-date information.