Overview of MBRS2H100T3G by onsemi
The MBRS2H100T3G is a Schottky Power Rectifier designed for surface mount applications, offering a 2.0 A average forward current and a 100 V repetitive peak reverse voltage, enclosed in a Do-214Aa (SMB) package. This component falls under the category of Rectifier Diodes, key electronic parts utilized for converting alternating current (AC) to direct current (DC). Its package type SMB, 2 PIN, specifies a plastic/epoxy body material maneuvering in a small outline with a dual terminal position.
The specific characteristics of MBRS2H100T3G include a maximum forward voltage of 0.79 V, indicating the voltage drop across the diode at the specified forward current of 2A. This part supports a broad operating temperature range from -65 °C to 175 °C, making it adaptable to various working conditions. Additionally, it boasts a high non-repetitive peak forward current of 130 A which is crucial for handling surges.
An interesting feature of this component is its use as a “free wheeling diode,” commonly required in power electronics for inductive loads to prevent voltage spikes during the sudden shutdown of current flow. Other noteworthy attributes include a maximum reverse current of 8 µA and a reverse test voltage of 100 V, reinforcing its efficiency in controlling reverse leakage.
The MBRS2H100T3G is RoHS compliant and dendence as per the mentioned codes, acknowledging a commitment to environmental safety and sustainability. Additionally, it is described as having a moisture sensitivity level of 1, implying high resilience against moisture-induced damage during the solder reflow process. As of the current writing, the factory lead time for this component is listed as 17 weeks, suggesting considerations for project timelines in procurement planning.
Industry Applications for MBRS2H100T3G
Note that the potential industry applications mentioned here are conditional and illustrative, requiring analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.
- Consumer Electronics: Devices such as power supplies, battery chargers, or high-efficiency DC converters might potentially utilize the MBRS2H100T3G due to its low forward voltage drop and high efficiency in power conversion. Its features support extended battery life and improved performance in portable devices.
- Computing and Data Storage: In server power supplies or solid-state drives (SSDs), the MBRS2H100T3G could potentially be used for its high surge current capability and robustness in handling temperature variations, critical for ensuring reliability and longevity in data center environments.
- Electronic Manufacturing: During the manufacturing of high-frequency PCBs or power modules, the MBRS2H100T3G could potentially serve as an essential component due to its surface mount configuration and ease of integration in automated assembly processes, alongside its protection features in power circuits.
- Automotive: In electric vehicles (EV) charging systems or onboard electronics, the MBRS2H100T3G could potentially be applied for its efficiency in power management and its ability to operate reliably under a wide range of temperatures, contributing to safer and more energy-efficient automotive designs.
- Renewable Energy Systems: Solar inverters or wind turbine power systems might benefit from the incorporation of the MBRS2H100T3G due to its high threshold for reverse voltage and efficiency in converting AC to DC power, key factors in maximizing the energy yield from renewable sources.
These potential applications underscore the versatile utility of the MBRS2H100T3G across different sectors but require thorough validation by professionals for specific projects.
About onsemi.
onsemi is a leading semiconductor company that specializes in power and signal management, logic, discrete, and custom devices. Their extensive product range includes a variety of diodes, among which Rectifier Diodes are a significant category. onsemi’s focus on innovation and energy efficiency has made them a preferred source for electronic components designed to reduce global energy use. The MBRS2H100T3G is part of onsemi’s extensive catalog of Rectifier Diodes designed for high-efficiency, reliability, and performance across a wide range of applications.
Known for their commitment to quality and environmental sustainability, onsemi produces components that meet rigorous industry standards and cater to the evolving needs of the market. The company’s products are instrumental in driving innovations across sectors such as automotive, communications, computing, consumer electronics, industrial, LED lighting, medical, military/aerospace, and power applications.
Where to Find MBRS2H100T3G by onsemi
To procure the MBRS2H100T3G, it is recommended to use findchips.com for up-to-date stock levels and pricing from various distributors. On our site, you can also find Rectifier Diodes as an alternative to MBRS2H100T3G that might be offered by onsemi or other manufacturers. Distributors where the part has previously been available include Win Source Electronics, EBV Elektronik, Direct Components, Inc., and DigiKey, among others. However, availability can fluctuate, so it’s always best to check findchips.com for the current situation.