Overview of MBRS3200T3G by onsemi
MBRS3200T3G is a Schottky power rectifier designed for applications requiring efficient rectification and low forward voltage drop. Specifically, this piece is rated for 3.0 A of average forward current and can withstand a repetitive peak reverse voltage of 200 V. The part is housed in a DO-214AA (SMB) plastic package, which features a compact design suitable for surface-mount technology with a small footprint that is beneficial in high-density circuits. The package has a pin count of 2, aligning with the needs of many modern circuit boards.
This device utilizes silicon as its diode element material, which is standard for rectifier diodes. The forward voltage maximum (VF) of MBRS3200T3G is noted to be 0.59 V, making it advantageous in applications that require low conduction losses. Furthermore, it is RoHS compliant, ensuring its fit within stringent environmental regulations.
From an operational perspective, this rectifier is designed to function effectively in a temperature range from -65 °C to 175 °C, which highlights its robustness for various climatic conditions. Another noteworthy aspect involves its peak reflow temperature, which can reach up to 260 °C for a maximum duration of 30 seconds, accommodating standard soldering processes in electronics manufacturing.
It is important to note that the factory lead time for this part is currently estimated at 8 weeks. This timeline can impact project schedules, so procurement teams should consider lead times when planning their component acquisition.
Industry Applications for MBRS3200T3G
The MBRS3200T3G might find various applications across multiple industries, primarily due to its efficient power handling and compact size. Below are some potential industry applications:
- Consumer Electronics: In systems like power supplies for portable devices or battery chargers, this diode might assist in managing rectification needs. Its low forward voltage drop could improve the efficiency of power conversion circuits.
- Industrial Automation: The MBRS3200T3G could be potentially utilized in motor control circuits or power management modules, where its ability to handle high currents and low voltage drop may improve overall performance and reliability.
- Transportation and Logistics: This part might play a role in the power management systems of automated guided vehicles (AGVs) that require efficient energy usage. With its high-temperature tolerance, it could operate effectively in various environments.
- Robotics and Drones: In the power distribution systems of battery-operated devices, this rectifier could be essential for converting and managing power supply efficiently, making it suitable for end products like drones and robotic systems.
- Telecommunications: The MBRS3200T3G might be relevant in rectifier networks for signal processing equipment, where maintaining signal integrity is crucial, thus benefiting from the low forward voltage drop.
It is important to mention that these potential applications are only conceptual and illustrative. Engineering and design teams should analyze and verify the suitability of MBRS3200T3G for specific adherence to industry standards and requirements for the designated application. Similar parts in the rectifier diode category might also serve similar roles in these contexts, offering alternatives that could fit specific needs better or complement system designs.
About onsemi
onsemi, formerly known as ON Semiconductor, is a significant player in the semiconductor industry, especially in the manufacturing of diodes, including rectifier diodes. Their product range spans various applications from automotive to industrial and consumer products. The company is dedicated to providing energy-efficient solutions, making them a suitable choice for designs where power efficiency is vital.
Within the rectifier diode category, onsemi offers various parts similar to MBRS3200T3G. Their commitment to RoHS compliance, alongside their innovative approaches to semiconductor technology, positions them favorably in meeting the growing demands for energy-efficient components in modern electronic systems. Their extensive portfolio may also include alternative Schottky diodes that could serve the same function while providing different specifications or configurations to suit specific applications.
Where to Find MBRS3200T3G by onsemi
findchips.com. This platform offers valuable insights into pricing and availability for electronic components. You can also explore the Rectifier Diodes section for alternate components offered by onsemi or other manufacturers that may meet your project requirements.
The MBRS3200T3G has historically been available at various distributors including Win Source Electronics, Master Electronics, DigiKey, and Newark. However, it is crucial to visit findchips to acquire the most current information regarding stock levels and pricing as these may fluctuate frequently.