MBRS320T3G by onsemi

Overview of MBRS320T3G by onsemi

The MBRS320T3G is a Schottky Power Rectifier that comes in a surface-mount package, specifically the DO-214AB (SMC) case style. Manufactured by onsemi, this component is designed to operate at a peak repetitive reverse voltage (Vrrm) of 20V, with an average forward current (If(Av)) of 4A, and a maximum forward voltage drop (Vf) of 500mV. Critically, it is capable of handling a forward surge current of up to 80A. The MBRS320T3G is complete in its ROHS compliance, making it suited for environmentally sensitive applications. As a single diode configuration, it offers efficiency and reliability for the general-purpose rectification needs within electronic circuits.

Key attributes from its Part Data Attributes (a valuable feature of findchips.com) include its active life cycle status (indicating ongoing manufacture and availability,) ability to withstand a moisture sensitivity level of 1, and its encapsulation within a plastic/epoxy package material. Notably, this component is characterized by its Schottky technology, implying a lower forward voltage drop and superior switching speed than conventional diodes. Its application ranges from general purpose to more specific contexts where free-wheeling diodes are required. The MBRS320T3G is notably designed for surface mounting, affording ease of integration into various circuit board designs.

Industry Applications for MBRS320T3G

The versatile nature of the MBRS320T3G allows its use across various applications, necessitating a broad understanding of where it might be best employed. It’s essential to recognize that the following potential applications would require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.

  • Energy and Power Systems: The MBRS320T3G could potentially be used in power supplies, inverters, and other components requiring efficient power conversion and management. Its capability to handle high surge currents makes it suitable for applications where transient loads are a concern.
  • Renewable Energy: In the context of solar inverters or wind turbine controllers, the MBRS320T3G’s efficiency in converting and controlling power flows can be particularly beneficial. The diode’s low forward voltage drop and high surge current capacity can help in maximizing the efficiency of energy conversion systems.
  • Automotive: Automotive applications such as power regulators, alternator diodes, or as components in electric vehicle charging systems could benefit from the MBRS320T3G. Its high reliability and efficiency in power management tasks meet the rigorous demands of automotive environments.
  • Telecommunications: Power management in telecommunications equipment, including base stations and RF power amplifiers, might utilize the MBRS320T3G. Its small package size and high efficiency are ideal for the compact and high-density circuit assemblies common in telecommunications hardware.

Note: The capacities and capabilities of the MBRS320T3G, such as its high surge current handling and low forward voltage drop, underscore its utility in these applications. However, each application requires a contextual understanding of electrical and thermal demands to ensure the part’s suitability.

About onsemi

onsemi is a leading supplier of semiconductor-based solutions, offering a diverse portfolio of components for various applications across multiple industries. In the realm of diodes, particularly Rectifier Diodes, onsemi stands out for its commitment to innovation, quality, and environmental sustainability. The MBRS320T3G is part of onsemi’s broad line of diodes designed to meet the current and future needs of electronic designs. With a focus on power efficiency, compact design, and reliability, onsemi’s diodes, including Schottky, fast, and ultra-fast rectifiers, serve as essential components in modern electronic applications. onsemi’s commitment to quality is evident in their rigorous testing and compliance to international standards, ensuring that their products, like the MBRS320T3G, meet the stringent requirements of the electronics industry.

Where to Find MBRS320T3G by onsemi

To source the MBRS320T3G, it’s recommended to use reputable electronic component distributors. Historically, the part has been available from distributors including Win Source Electronics, Sense Electronic Company Limited, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, stock levels and pricing are subject to change, making it crucial for procurement professionals to utilize up-to-date resources like findchips.com for current availability and pricing. On Findchips, you can also explore Rectifier Diodes from onsemi and other manufacturers to find alternate parts that might suit your application requirements better.

Compare pricing for MBRS320T3G and other Rectifier Diodes / Diodes at findchips.com