Overview of MBRS330T3G by onsemi
The MBRS330T3G is a Schottky Power Rectifier that utilizes surface mount technology and is capable of handling up to 3.0 A and 40 V. It comes packaged in a SMC (Small Outline Package) form factor with a 2-pin configuration. A notable feature of this component is its capability as a free-wheeling diode, which makes it suitable for high-frequency switching applications where power efficiency is critical. The Schottky barrier principle in which it operates allows for a low forward voltage drop (typically 0.5 V), contributing to its efficiency. Manufactured by onsemi, this rectifier is part of the broader category of Rectifier Diodes, designed to rectify incoming alternating current (AC) to direct current (DC).
This component is designated as Pb-free, adhering to environmental standards that restrict the use of lead (Pb). Despite its active part life cycle status, it is noted that the factory lead time for MBRS330T3G is approximately 67 weeks as of the current writing, indicating a potential wait time for bulk orders. Its operational temperature range is wide, from -65 °C to 150 °C, making it versatile for various environmental conditions. Furthermore, its moisture sensitivity level is rated at 1, showcasing its resilience against moisture-induced damage during assembly.
Industry Applications for MBRS330T3G
Potential industry applications for the MBRS330T3G are diverse due to its general-purpose design and efficient power conversion capabilities. While these applications are conceptual and require verification by engineering teams, they illustrate the component’s wide usability.
- Renewable Energy Systems: In solar inverters and wind turbine converters, the MBRS330T3G could potentially serve as an efficient rectifier for converting variable AC generated by renewable sources into usable DC power. Its low forward voltage drop and high-temperature operation range are particularly beneficial in these applications.
- Aerospace and Defense: The part’s resilience and reliability make it suitable for power supply applications within aerospace and defense systems, where stability and efficiency in extreme conditions are paramount. Examples include satellite power systems and unmanned aerial vehicle (UAV) electronics.
- Automotive Power Systems: With the automotive industry’s shift towards more electronic and hybrid electric vehicles, components like the MBRS330T3G might find applications in onboard charging systems, where efficient power conversion directly impacts vehicle performance and range.
- Power Management Solutions: In sectors such as energy and power systems, this component could be utilized in power factor correction circuits or as a part of switch-mode power supplies (SMPS) to enhance the efficiency of the power conversion and distribution process.
Note that these potential applications are conceptual and require thorough validation by specialized engineers and design teams.
About onsemi
onsemi, the manufacturer of the MBRS330T3G, is a recognized leader in semiconductor solutions, particularly renowned for its innovations in energy efficiency and smart power management. Within the realm of diodes, and more specifically Rectifier Diodes, onsemi offers a wide range of components that cater to a variety of power conversion and management applications. Their portfolio includes not just Schottky diodes like the MBRS330T3G but also an extensive selection of silicon carbide (SiC) diodes, fast recovery rectifiers, and standard rectifiers, among others. Their focus on developing products that reduce global energy use underscores their commitment to sustainability and innovation.
Where to Find MBRS330T3G by onsemi
To explore purchasing options for the MBRS330T3G component, visiting findchips.com is recommended. Through Find Chips, users have access to real-time stock levels, pricing from various distributors, and information about alternative parts. This component has been historically available through distributors such as Component Electronics, Inc., Chip1Cloud, Avnet Asia, and Mouser Electronics, among others. It’s important for buyers to check on findchips.com for current availability and competitive pricing not only for MBRS330T3G but also for other Rectifier Diodes that might meet or exceed the requirements of their specific application.