MBRS360BT3G by onsemi

Overview of MBRS360BT3G by onsemi

The MBRS360BT3G by onsemi is a Schottky Power Rectifier that features a surface mount package, making it ideal for compact designs where space is at a premium. This particular component offers a forward current of 3.0 A and a reverse voltage of 60 V, encapsulated in an SMB (DO-214AA) case style. Its design is optimized to offer low forward voltage drop (max 740mV), enhancing system efficiency, particularly in applications where low voltage operation is crucial. The device is characterized by its single diode configuration and is RoHS compliant, ensuring it meets the latest environmental standards.

Notably, the MBRS360BT3G stands out for its “Free Wheeling Diode” feature, highlighting its ability to efficiently handle reverse energy spikes which is essential in power switching applications. With a wide operating temperature range from -65 °C to 175 °C, this diode is exceptionally versatile, catering to a broad spectrum of industrial and commercial applications. Additionally, its moisture sensitivity level is rated at 1, indicating a high level of reliability in humid conditions.

Industry Applications for MBRS360BT3G

The versatility and robustness of the MBRS360BT3G make it suitable for a variety of applications across different industries. While its potential uses are vast, here are some key industries and applications where it might be particularly beneficial:

  • Space Technology: In satellite power systems, the MBRS360BT3G could potentially serve as an efficient rectifier for power distribution, thanks to its high temperature tolerance and low forward voltage requirement.
  • Aerospace and Defense: This component might find applications in aerospace engineering, particularly in power supply circuits of avionics systems where reliability and performance in extreme conditions are paramount.
  • Energy and Power Systems: Given its ability to handle high surge currents and its efficiency in power conversion, the MBRS360BT3G could be beneficial in power management systems, including inverters and converters in grid power distribution.
  • Renewable Energy: In solar power installations, it might serve a critical role in the DC to AC conversion process, ensuring minimal power loss and enhancing overall system efficiency.

These potential applications require thorough analysis and verification by engineering and design teams to ensure the MBRS360BT3G is the ideal component based on the specific requirements of the application.

About onsemi

onsemi, the manufacturer of MBRS360BT3G, is a leader in the semiconductor industry with a focus on energizing innovations. The company has a rich history of developing high-performance energy-efficient semiconductor solutions, including a comprehensive range of Rectifier Diodes and other semiconductor components. onsemi’s products are crucial in enabling technologies across a wide range of sectors, including automotive, telecommunications, computing, and industrial markets. Their offerings in the realm of Rectifier Diodes, such as the MBRS360BT3G, are crafted to meet the demanding standards of tolerance and efficiency required by today’s high-tech electronic devices.

Where to Find MBRS360BT3G by onsemi

For those looking to purchase the MBRS360BT3G, or to compare it with other Rectifier Diodes, findchips.com provides a comprehensive source for real-time pricing, availability, and specifications from a variety of distributors. This part has historically been available from distributors including Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics among others. To ensure you get the best price and availability, it’s advisable to check current stock levels and pricing at findchips.com.

Compare pricing for MBRS360BT3G and other Rectifier Diodes / Diodes at findchips.com