Overview of MBRS410LT3G by onsemi
The MBRS410LT3G is a Schottky power rectifier characterized by its surface mount (SMC) packaging and specifications that include a 4.0 A forward current and a maximum reverse voltage of 10 V. Manufactured by onsemi, it comes in a plastic/epoxy body and is primarily utilized in configurations where low forward voltage drop and high efficiency are required. This device is particularly notable for its high peak non-repetitive forward current rating of 150 A, making it suitable for handling high surge conditions.
This component falls into the subcategory of Rectifier Diodes, known for their ability to allow current to flow in a single direction, which is a critical feature in power conversion and management applications. The MBRS410LT3G is tailored for high-temperature operations, with a functioning range from -65 °C to 175 °C, and includes features like a 0.2 V maximum forward voltage which ensures low power losses during operation. Its moisture sensitivity level of 1 indicates a robustness against humidity, which is vital for reliability in various environmental conditions. Moreover, the part is constructed with Silicon, utilizing Schottky technology, which traditionally offers better performance in faster switching and lower voltage drop scenarios compared to standard pn-junction diodes.
Industry Applications for MBRS410LT3G
- Consumer Electronics: The MBRS410LT3G potentially suits a variety of consumer electronics where efficient power management is critical, such as in laptop chargers and adapter applications. Its low forward voltage and high temperature range could enhance the efficiency and reliability of these devices.
- Telecommunications: In power supplies for telecommunications equipment, which require stable and efficient power rectification, the usage of the MBRS410LT3G could potentially lead to more reliable and longer-lasting devices.
- Electronic Manufacturing: This diode is possibly beneficial in the manufacturing of high-speed, high-efficiency assembly lines for electronics. Facilities that operate power supplies to drive robotic assemblies might benefit from the integration of this component due to its robust performance at varied temperatures and high peak current capabilities.
- Computing and Data Storage: The MBRS410LT3G could potentially be used in servers and data centers that require rectification for their substantial power supplies, where efficiency directly correlates with energy consumption and thermal management.
Note: The above potential industry applications are conceptual in nature and should be verified by engineering and design teams to ensure adherence to specific requirements and standards.
About onsemi
onsemi is a prominent player in the sector of semiconductor components, with a substantial focus on the manufacturing of various types of diodes, including Schottky diodes, represented by products like the MBRS410LT3G. onsemi is known for its focus on innovative energy-efficient solutions and enhanced product performance for high-demand applications. Their products generally cater to broad segments including automotive, industrial, and consumer markets.
Within the realm of diodes, and Rectifier Diodes specifically, onsemi offers a diverse portfolio, which includes variants like the MBRS410LT3G, highlighting their expertise and depth in this component category. By catering to various configurations and technological needs, onsemi ensures a comprehensive offering suitable for numerous applications and design requisites.
Where to Find MBRS410LT3G by onsemi
To procure the MBRS410LT3G or to explore alternative Rectifier Diodes, it is recommended to visit findchips.com. This part has historically been available at distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Farnell, among others. However, for the most current stock levels and pricing, consulting findchips.com would provide the most accurate and up-to-date information.