Overview of MBRS4201T3G by onsemi.
The MBRS4201T3G by onsemi is a Schottky Power Rectifier designed for surface mounting, with a focus on fast, soft recovery characteristics. It is capable of handling repetitive reverse voltages up to 200V and average forward currents up to 4A. Encased in a DO-214AB (SMC) package, it is optimized for compactness and efficiency, featuring a 2-pin configuration. Its maximum forward voltage is specified at 860mV, with a peak forward surge current of 100A, making it suitable for applications requiring high efficiency and reliability. This component is RoHS compliant, ensuring its suitability for use in various electronic products without violating environmental regulations.
Among its most notable attributes are a maximum operating temperature of 150°C, a minimum operating temperature of -55°C, and moisture sensitivity level 1, indicating its robustness for various harsh environmental conditions. The device utilizes silicon as its diode element material and incorporates Schottky technology, providing a fast recovery time of 0.035 µs. It’s designed for simplicity, with a rectangular, small outline, plastic/epoxy package body, and C bend terminal form for secure mounting. The MBRS4201T3G is ideal for applications requiring fast soft recovery power, as its electrical characteristics ensure efficient operation and longevity.
Industry Applications for MBRS4201T3G
Given its specifications, the MBRS4201T3G can potentially be instrumental in a wide array of industries. Its performance characteristics allow for diverse applications, though it’s essential to note that these potential industry applications are conceptual and require detailed analysis by engineering teams to ensure compliance with specific standards and requirements. Here are some illustrative examples:
- Consumer Electronics: The MBRS4201T3G could potentially be used in power supply circuits of various consumer electronics, such as laptops, smartphones, and tablets, where efficient power conversion is critical, and space is at a premium.
- Telecommunications: In telecommunications equipment, such as transmitters and base stations, efficient power management is paramount. The MBRS4201T3G’s fast recovery time and high surge capability could potentially be beneficial for these applications.
- Automotive: Although specific automotive standards are not mentioned, components like the MBRS4201T3G, with high reliability and temperature resistance, could potentially find utility in non-critical automotive systems, subject to further verification against automotive standards.
- Industrial Automation: For industrial automation systems, the need for reliable, efficient power conversion is constant. The MBRS4201T3G could potentially serve in power management modules within complex machinery and control systems.
- Renewable Energy Systems: In solar inverters and wind turbine power systems, the efficient, fast switching provided by components like the MBRS4201T3G is crucial for converting and managing power efficiently.
Note that for all the mentioned applications, adherence to industry standards and specific application demands regarding performance, safety, and reliability is a must.
About onsemi.
onsemi is a notable manufacturer in the semiconductor industry, focusing on energy-efficient innovations. They are known for a wide range of products, including diodes, transistors, and integrated circuits. Within the realm of Rectifier Diodes, onsemi offers a robust portfolio, including the MBRS4201T3G and similar parts. These components are designed with advanced technology to meet various application needs, from automotive to industrial, consumer, and beyond. onsemi’s emphasis on quality and sustainability makes their products a reliable choice for engineers and procurement specialists seeking efficient and durable components.
Where to Find MBRS4201T3G by onsemi
To procure the MBRS4201T3G, a prudent strategy would be to conduct research on findchips.com. The platform aggregates supplier data, including current stock levels and pricing, offering a comprehensive view for comparison. For those interested in Rectifier Diodes, the site can also be a valuable resource for finding alternate parts from onsemi or other manufacturers that could meet specific requirements. Historically, distributors such as Win Source Electronics, EBV Elektronik, Future Electronics, and DigiKey have been sources for this part. However, for the most reliable and up-to-date information regarding availability and pricing, visiting findchips.com is recommended.