MBT-283+ by Mini-Circuits

Overview of MBT-283+ by Mini-Circuits

The MBT-283+ is an RF/Microwave DC Block designed for a variety of signal conditioning applications within the RF and Microwave sector. With a frequency range of 1.5 to 28 GHz and a standard impedance of 50 ohm, this component is a vital tool for applications requiring wideband capability. It is categorized under the RF/Microwave DC Blocks subcategory and serves primarily in blocking DC current from passing through while allowing RF signals to pass. Its classification involves RoHS compliance and an active part life cycle, indicating its continuous availability and sustainability compliance in production.

Industry Applications for MBT-283+

The MBT-283+ is versatile and may be adopted in several industrial sectors depending on system requirements. Listed below are targeted applications, contingent on rigorous analysis and validation by respective engineering and design units:

  • Consumer Electronics: Devices such as high-frequency RFID readers, which require precise frequency management and interference control, might benefit from this part. The wide frequency range can help in covering multiple bands that consumer devices operate upon.
  • Audio and Video Systems: For systems requiring RF signal routing without DC interference — such as in professional audio-video receivers — MBT-283+ potentially provides essential RF connectivity solutions. It supports high-performance signal integrity crucial in maintaining quality in audio/video production and broadcast environments.

Note: The above applications are theoretical suggestions and should be validated for compliance with specific industry standards and application requirements by professional teams.

About Mini-Circuits

Mini-Circuits is a globally recognized leader in the design, manufacture, and distribution of RF, IF, and microwave components covering DC to frequencies up to 86 GHz. Key to its product line are the RF/Microwave DC Blocks, including MBT-283+ which demonstrates the company’s commitment to high-quality and performance. Mini-Circuits’ products are extensively used in commercial, industrial, and military applications, reflecting their technical expertise and reliability in RF technology.

Where to Find MBT-283+ by Mini-Circuits

To purchase the MBT-283+, consider conducting comprehensive research on our site, findchips.com. In doing so, you also view alternative RF/Microwave DC Blocks which might offer different or similar capabilities. Historically, this part has been available through distributors such as Bristol Electronics, Mouser Electronics, and DigiKey. However, stock levels and pricing are dynamic, hence checking findchips.com will provide the most current and relevant information.

Compare pricing for MBT-283+ and other RF/Microwave DC Blocks / RF and Microwave at findchips.com