MBT3904DW1T1G by onsemi

Overview of MBT3904DW1T1G by onsemi

The MBT3904DW1T1G is a dual NPN bipolar transistor housed in a compact SC-88/SC70-6/SOT-363 6 lead package. Manufactured by onsemi, this component is designed to offer both space efficiency and high performance in a wide range of applications. The part is specified for a collector-emitter voltage of 40V and a continuous collector current of 200mA, making it suitable for medium power applications. Notably, the part follows a RoHS compliant directive, ensuring compatibility with environmentally sensitive projects.

According to the part data attributes provided by findchips.com, the MBT3904DW1T1G features a plastic/epoxy package body material and supports a maximum operating temperature of 150 °C. Its configuration of separate, two elements within a single package allows for simplification and miniaturization of circuit designs. This component has a DC current gain (hFE) minimum of 30, and a transition frequency (fT) nominal of 300 MHz, indicating its proficiency in amplification applications at high frequencies. Another striking feature is its moisture sensitivity level (MSL) of 1, which signifies its robustness and reliability in various operating conditions. Additionally, the part offers a maximum power dissipation of 0.15 W, which helps in managing thermal conditions within electronic systems.

Industry Applications for MBT3904DW1T1G

The bespoke characteristics of the MBT3904DW1T1G make it a preferable choice for a diversity of applications across the electronics industry. While its primary applications include consumer electronics and audio and video systems, its technical benefits lend it to broader uses. Here are some indicative applications:

  • Consumer Electronics: This transistor could be used in smart devices, portable electronics, and other gadgets where efficient power management and small form factor are crucial. Its compact design and high current capacity can potentially support intricate designs requiring multiple switching or amplification stages.
  • Audio and Video Systems: In audio amplifiers, preamplifiers, or signal processing equipment, the high transition frequency and low on-off timing of the MBT3904DW1T1G make it suitable for clear, high-fidelity audio signal amplification. These properties can contribute to reduced noise and distortion in A/V signal processing circuits.
  • Power Management: Its ability to operate efficiently at high frequencies and handle moderate power levels could make it suitable for power regulation circuits, DC-DC converters, and battery management systems in both consumer electronics and industrial control equipment.
  • Communication Equipment: Wireless and wired communication systems that require high-speed signal amplification and switching might benefit from the transistor’s fast switching properties and reliability over a wide range of temperatures.

Please note, these potential applications are only conceptual and require thorough validation by engineering and design teams to ensure compatibility and adherence to specific requirements.

About onsemi

onsemi is a leading manufacturer known for its innovative approach in the design and production of semiconductors, including a broad range of transistors. In respect to Small Signal Bipolar Transistors, onsemi offers an extensive portfolio designed to meet diverse application needs across the electronics industry. The MBT3904DW1T1G is a testament to onsemi’s commitment to providing high-efficiency, reliable components suitable for a wide array of applications. onsemi’s products, including the MBT3904DW1T1G and similar parts, are engineered to address key industry challenges such as power efficiency, miniaturization, and environmental compliance.

Where to Find MBT3904DW1T1G by onsemi

To source the MBT3904DW1T1G, we recommend starting your search at findchips.com. Here, you can access current stock levels, pricing information, and datasheets from a wide range of distributors. Historically, this part has been available from distributors including Win Source Electronics, New Advantage Corporation, LCSC, and EBV Elektronik, among others. For up-to-date information on availability, please refer to our site. Additionally, if you’re looking for alternatives or other Small Signal Bipolar Transistors, findchips.com can offer insights into products from onsemi and other manufacturers, ensuring you find the part that best fits your application requirements.

Compare pricing for MBT3904DW1T1G and other Small Signal Bipolar Transistors / Transistors at findchips.com