Overview of MBT3906DW1T1G by onsemi
The MBT3906DW1T1G from onsemi is a dual PNP bipolar transistor, encapsulated in a SC-88/SC70-6/SOT-363 6-lead package. This component is designed to handle collector-emitter voltages up to 40V and continuous collector currents up to 200mA. The part is notable for its compact form factor and compliance with RoHS, indicating it is manufactured without hazardous substances making it suitable for environmentally sensitive applications.
The transistor configuration comprises two separate elements, providing versatility in simultaneous processing in various circuits. It supports a maximum operating temperature of 150°C, appealing for high-temperature operations. With a DC current gain minimum (hFE) of 30 and a transition frequency of 250 MHz, it is efficient in amplification tasks, maintaining signal integrity at higher speeds.
Additionally, the MBT3906DW1T1G emphasizes ease of manufacturing with its moisture sensitivity level of 1, ensuring robust performance even in humid conditions. Its surface-mount package supports automated assembly processes, making it an excellent choice for mass production environments. The matte tin finish on the terminals asserts good solderability and long-term reliability in circuit integrations.
Industry Applications for MBT3906DW1T1G
The MBT3906DW1T1G is crafted to serve in various applications, especially where reliability and size are critical. Given its specific characteristics, the part could particularly be beneficial in the following settings:
- Consumer Electronics: These transistors might potentially be utilized in portable electronics where power efficiency and compact size are critical. Products such as smartphones, tablets, and other portable devices could benefit from the MBT3906DW1T1G for its amplification capabilities in audio components or its use in power management circuits.
- Audio and Video Systems: The part could arguably find its applications in the amplification stages of various audio devices, such as microphones, speakers, and audio receivers. Its fast transition frequency allows for better performance in these high-demand applications, ensuring clear and distortion-free audio output.
Note that these potential industry applications are merely conceptual/illustrative. They require thorough analysis and verification by engineering and design teams to ensure they adhere to specific industry standards and design requirements.
About onsemi
onsemi is a leading provider in the semiconductor industry, particularly known for its innovations in power and signal management, logic, discrete, and custom devices. Within the Small Signal Bipolar Transistors subcategory, onsemi offers a diverse range of products including the MBT3906DW1T1G. This particular part highlights the company’s commitment to producing solutions that are both technologically advanced and environmentally friendly, fulfilling the increasing demands of modern electronic applications.
Where to Find MBT3906DW1T1G by onsemi
To source MBT3906DW1T1G, potential buyers should consider using comprehensive platforms like findchips.com. This site not only provides availability and pricing from various distributors but also offers alternatives and comparable parts. Historically, distributors such as Master Electronics, EBV Elektronik, Mouser Electronics, and DigiKey have stocked this part, though availability can fluctuate. Prospective buyers are encouraged to check FindChips for the most current data regarding stock levels and competitive pricing for Small Signal Bipolar Transistors offered by onsemi and others.