MC-10105F1-821-FNA-M1-A by Renesas Electronics Corporation

Overview of MC-10105F1-821-FNA-M1-A by Renesas Electronics Corporation

The MC-10105F1-821-FNA-M1-A is a sophisticated microcontroller unit (MCU) from Renesas Electronics Corporation, featuring a TPS-1 core dedicated to handling PROFINET RT/IRT with a high degree of efficiency. This component comes in a fine-pitch Ball Grid Array (FBGA) packaging, specifically in a 196-pin configuration. The device operates on a 32-bit data bus and can reach a maximum frequency of 100 MHz. This microcontroller is part of the TPS-1 family, which is designed to meet stringent requirements in terms of speed and reliability for industrial communication systems.

This microcontroller is equipped with 48 input/output pins, providing ample flexibility for various interfacing needs. The component operates at a nominal supply voltage of 1V, with a minimum of 0.9V and a maximum of 1.1V. It supports a temperature range from -40 °C to 85 °C, indicating its suitability for industrial applications under extreme environmental conditions. Notably, the MC-10105F1-821-FNA-M1-A is manufactured using CMOS technology, known for its low power consumption, and it is compliant with RoHS, making it suitable for use in various global markets.

Industry Applications for MC-10105F1-821-FNA-M1-A

The nature of the Other uPs/uCs/Peripheral ICs subcategory often dictates its widespread applications across multiple industries. The part can potentially contribute to various industry systems, including but not limited to:

  • Industrial Automation: The device could be used in controlling industrial robots or assembly lines due to its robust processing capacities and numerous I/O ports. Its ability to operate at low voltages and variable temperatures reinforces its presence in manufacturing environments which demand reliability and energy efficiency.
  • Telecommunications: Given its high frequency and performance capabilities, the microcontroller might be suitable for telecommunications equipment where real-time data processing is crucial.
  • Consumer Electronics: This microcontroller might potentially be utilized in smart home devices or high-performance gaming systems, where efficient data handling and response times are significant for user experience.
  • Robotics and Drones: For applications requiring precise control and reliability, such as drones or autonomous robotic systems, this microcontroller could be an optimal choice due to its advanced features and environmental tolerance.

Note that these potential industry applications are only conceptual illustrative examples and require analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a major player in the field of semiconductor solutions, focusing heavily on microcontrollers, analog, power, and SoC products. The company’s contribution to Other uPs/uCs/Peripheral ICs is well recognized within the industry for launching innovative products like the MC-10105F1-821-FNA-M1-A. Renesas is committed to providing solutions that power advancements in the Internet of Things (IoT), automotive, industrial, home electronics, office automation, and information systems. Their products are known for their reliability and cutting-edge technology, ensuring they play a pivotal role in enabling technology that meets the evolving demands of the digital landscape.

Where to Find MC-10105F1-821-FNA-M1-A by Renesas Electronics Corporation

For procurement specialists and electronic engineers seeking the MC-10105F1-821-FNA-M1-A, an excellent starting point would be findchips.com. This platform allows users to view current stock levels, detailed specifications, and pricing information from a variety of distributors. Initially available multiple distributors such as Mouser Electronics, New Advantage Corporation, and DigiKey among others, availability can vary, and it’s always a good practice to consult findchips for the latest information. Additionally, engineers looking for alternatives might explore Other uPs/uCs/Peripheral ICs offered by other manufacturers on findchips to compare features and pricing.

Compare pricing for MC-10105F1-821-FNA-M1-A and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com