Overview of MC14106BDG by onsemi
The MC14106BDG is a hex inverter featuring Schmitt trigger inputs, packaged in a SOIC-14 NB format. This component is part of the 4000 series of CMOS logic devices and includes six inverting channels, making it suitable for various logic operations in digital circuits. It operates efficiently within a supply voltage range from 3 V to 18 V, with a nominal voltage of 5 V, which provides flexibility in integration across different systems. The device boasts a maximum operating temperature of 125 °C and a minimum of -55 °C, ensuring functionality in a wide array of environments.
Manufactured by onsemi, the MC14106BDG features a propagation delay of approximately 250 ns, which is essential for maintaining high-speed operations in logic circuits. The part is compliant with both Pb-free and REACH standards, which aligns with current environmental regulations. Its SOIC-14 packaging allows for surface mounting, facilitating more compact designs in circuit board layouts. The component’s moisture sensitivity level is rated as 1, indicating a moderate sensitivity to moisture, which is an important consideration for storage and handling.
As of the current writing, the factory lead time for the MC14106BDG is approximately 11 weeks and 4 days. This information is critical for procurement planning and supply chain management, particularly for projects with tight timelines.
Industry Applications for MC14106BDG
The MC14106BDG could find applicability in several industries due to its versatile characteristics. Here are some potential use cases:
- Internet of Things (IoT): The MC14106BDG might be used in IoT devices for signal conditioning where Schmitt-trigger functionality can help in reducing noise in signal transitions. Devices such as smart sensors and actuator controls could utilize this part to ensure reliable operation in varying environmental conditions.
- Industrial Automation: In an industrial automation scenario, the MC14106BDG could possibly serve as a key component in control systems where multiple signals need to be inverted for logic control operations. It might be ideal for applications like conveyor systems or robotic arms where precise signal processing is critical.
- Consumer Electronics: The MC14106BDG might be found in consumer electronic devices that require signal inversion, such as audio equipment and television controls. Given its compact form factor, it could effectively fit into the space-sensitive designs of modern electronics.
- Transportation and Logistics: This part might also be utilized in systems related to transportation, such as smart traffic management systems, where it can help in managing the signals used for traffic lights and road sensors, thereby ensuring efficient traffic flow.
- Telecommunications: In telecommunications equipment, the MC14106BDG could assist in managing signal levels and buffering, particularly where high-speed data transmission is necessary. This could include routers, switches, and other networking equipment.
It is important to note that these potential industry applications are conceptual and illustrative. Verification by engineering and design teams is essential to ensure adherence to industry standards and specific application requirements. Additional parts in similar categories, such as other gates, might also be considered for these applications depending on the specific design and functionality required.
About onsemi
onsemi is a global manufacturer recognized for its extensive portfolio of electronic components, particularly in the realm of logic gates, including the MC14106BDG. They specialize in providing innovative solutions that cater to a wide range of applications, ensuring high quality and performance in their products. The company’s offerings in the Logic category include various gate configurations suitable for different logic functions, with the 4000 series being a notable range known for its CMOS technology and low power consumption.
Similar to the MC14106BDG, onsemi manufactures other logic components and gates that might also serve in various applications. These parts are generally designed for compatibility with standard digital designs and can be integrated into a wide array of systems requiring logical operations.
Where to Find MC14106BDG by onsemi
To purchase the MC14106BDG, it is advisable to visit findchips.com, where you can find up-to-date information on stock levels and pricing. This site offers an array of resources for those looking for electronic components, including alternate Gates that might be offered by onsemi or other manufacturers.
The MC14106BDG has historically been available through several distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Mouser Electronics
- DigiKey
However, it is important to note that availability at these distributors may vary, and current stock levels should be checked on findchips.com for the most accurate information.