MC14489BDWE by NXP Semiconductors

Overview of MC14489BDWE by NXP Semiconductors

The MC14489BDWE is a LED display driver that supports a Serial data input mode, capable of driving up to 15 outputs with a maximum switching frequency of 4MHz. Housed in a small outline integrated circuit (SOIC-20) package, this surface-mount device is designed for operating temperatures ranging from -40°C to 130°C. Its input voltage ranges from 4.5V to 5.5V, while it can provide an output voltage of up to 5.4V and an output current of 17.5mA. Compliance with RoHS standards and a moisture sensitivity level of 3 further delineate the part’s specifications. Manufactured by NXP Semiconductors, the MC14489BDWE leverages CMOS technology to provide an efficient, high-performance solution for segment display applications, with features that include multiplexed display capability for driving up to five digits and the ability to handle up to eight segments per digit.

Industry Applications for MC14489BDWE

The versatile nature of the MC14489BDWE positions it as a suitable component across a broad spectrum of industry applications, harnessing both its technical attributes and its RoHS compliance. Given its specifications, here are several industry contexts where it might find utility:

  • Financial Technology (Fintech): Devices such as ATMs or point of sale (POS) systems could potentially integrate this LED driver for informational display purposes. The driver’s serial input data mode and capability to manage multiple outputs make it a candidate for applications requiring high-reliability display solutions that might involve dynamic messaging or indicators.
  • Consumer Electronics: The MC14489BDWE might be employed in display panels of appliances or user interfaces, where its high switching frequency and LED driving capabilities would allow for clear and vibrant visual feedback to users within a wide range of operating temperatures.
  • Industrial Control Systems: Within controlled environments where monitoring equipment and panel meters are essential, this LED display driver might be utilized to relay critical system statuses or measurements, benefiting from its multiplexed display capability and robust temperature range.
  • Healthcare: In healthcare devices, especially those requiring precise and clear display readouts under various ambient conditions, the MC14489BDWE can potentially offer reliability and clarity, contributing to better device performance and user interaction.

These potential industry applications serve merely as illustrative examples; engineering and design teams must carry out rigorous analysis and verification to ensure adherence to industry standards and specific application requirements. The data input mode, display capabilities, and environmental resilience of parts like the MC14489BDWE make them adaptable but require thoughtful integration.

About NXP Semiconductors

NXP Semiconductors is a leading technology company known for its innovation in the semiconductor industry, particularly within the Display Drivers subcategory of Drivers And Interfaces. With a focus on advancing automotive, industrial, mobile, and communication infrastructures, NXP designs and manufactures semiconductor solutions that drive efficiency and connectivity. Within the domain of display drivers, NXP offers a range of products, including devices like the MC14489BDWE, designed to meet the demanding needs of varied applications. These components are characterized by their reliability, performance, and energy efficiency, underscored by NXP’s commitment to research, customer satisfaction, and environmental responsibility.

Where to Find MC14489BDWE by NXP Semiconductors

To locate the MC14489BDWE LED display driver for purchase, or to explore alternate parts, potential buyers are encouraged to visit findchips.com. By using this platform, one can access up-to-date inventory levels, competitive pricing, and detailed part information from a variety of distributors. Traditionally, the part has been available through distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and DigiKey, among others. However, for current stock levels and pricing, visiting findchips.com is advisable. Additionally, the website’s resources can be utilized to locate similar Display Drivers that may be offered by NXP Semiconductors or other leading manufacturers, ensuring that procurement professionals and engineers can make informed decisions based on comprehensive market data.

Compare pricing for MC14489BDWE and other Display Drivers / Drivers And Interfaces at findchips.com