Overview of MC14490DWR2G by onsemi
Manufactured by onsemi, the MC14490DWR2G is a Hex Bounce Eliminator integrated circuit, housed within a SO-16 WB package, designed for debouncing contacts across a wide range of applications. This component is particularly sophisticated due to its capability to eliminate signal noise and bounce that inherently come with mechanical contacts and switches, providing reliable digital output signals. Boasting compatibility with a broad supply voltage range from 3V to 18V, it is engineered to operate efficiently across extreme temperatures ranging from -55°C to +125°C. The device is fabricated using CMOS technology and supports a logic bounce eliminator type, making it suitable for numerous digital applications where reliability and precision are vital.
The MC14490DWR2G features a 16-pin configuration and resonates with performance through its true output polarity. Designed for military-grade temperature resilience, it encapsulates robustness and precision in a single component. This onsemi product is compliant with Pb-free and RoHS guidelines, reinforcing its suitability for eco-friendly projects and applications. Highlighting its advanced design, the component also has a Matte Tin terminal finish, ensuring a reliable solderability and connection. The part is listed as active, indicating ongoing production and availability for procurement and engineering needs.
Industry Applications for MC144120DWR2G
The MC14490DWR2G sees a broad spectrum of applications across various industries due to its versatile functionality in eliminating contact bounce. Although findchips.com has identified several key industry applications such as Consumer Electronics, Education and Research, Financial Technology (Fintech), and Healthcare, its potential uses extend further based on its technical attributes.
- Consumer Electronics: Devices such as keyboards, electronic toys, and home appliances could benefit from this bounce eliminator to ensure reliability and longevity of mechanical switch interfaces. The wide operating voltage range supports battery-operated devices as well as those connected to main supplies.
- Industrial Control Systems: In factory automation and control systems, the precision and reliability offered by the MC14490DWR2G could be crucial for sensor inputs and control switches to prevent false triggering caused by noise.
- Automated Teller Machines (Fintech): The financial technology sector heavily relies on reliability, and this component can be pivotal in ensuring that user inputs through mechanical buttons in ATMs or other financial kiosks are accurately registered without errors.
- Medical Diagnostic Equipment (Healthcare): Reliability in medical devices is non-negotiable. The MC14490DWR2G could be employed in diagnostic devices, particularly those requiring precise control and functionality unaffected by electro-mechanical interference.
- Automotive: ICs like the MC14490DWR2G might be found in automotive applications requiring robust temperature performance and reliable signal transmission, such as control units or dashboard interfaces, pending analysis for automotive compliance and standards.
Please note, these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi specializes in the design and manufacture of semiconductors and components critical for IoT, automotive, consumer, and industrial markets. Within the realm of Other Logic ICs, onsemi has demonstrated a considerable foothold, presenting a range of products designed for various logic-based applications. The MC14490DWR2G is one of many components in their extensive portfolio that exemplifies the integration of advanced technology and reliability suitable for high-demand environments. onsemi’s commitment to environmental sustainability is evident in their production of RoHS compliant and Pb-free products like the MC14490DWR2G. Their expertise extends beyond bounce eliminators, covering a wide spectrum of logic circuits and electronic components engineered for precise, efficient operations across a multitude of applications.
Where to Find MC14490DWR2G by onsemi
To procure the MC14490DWR2G, interested parties should utilize findchips.com as a reliable resource for current stock levels, pricing, and availability from various distributors. This tool aids in the comparison of offerings from distributors such as Sense Electronic Company Limited, EBV Elektronik, Avnet Silica, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. The immediate availability and pricing at these distributors might vary, so it’s crucial to refer to findchips.com for the most current information. Additionally, for those seeking alternatives or variations within the Other Logic ICs category, findchips.com hosts a comprehensive list of comparable parts by onsemi and other manufacturers, ensuring you can find suitable components for your specific application needs.