Overview of MC14538BDR2G by onsemi
The MC14538BDR2G by onsemi is a dual precision monostable multivibrator featured in a SOIC 16 lead package on a 2500-reel. It represents a specific component in the broader electronic parts subcategory of Prescaler/Multivibrators within the Logic category. This part is designed with CMOS technology, known for its low power consumption and high-speed functionality. The monostable multivibrator, or “one-shot” circuit, produces a single output pulse of a defined duration in response to each input pulse, with dual functionality enabling more versatile circuit designs.
Key attributes include its operational temperature range of -55 °C to +125 °C, making it suitable for a wide array of environments, from commercial to military applications. It can support supply voltages ranging from 3V to 18V, with a nominal voltage of 5V, catering to various logic level requirements. Its complementary output polarity and a maximum propagation delay (tpd) of 600 ns facilitate efficient timing operations in complex circuits.
Further, the MC14538BDR2G is notable for its compliance with Pb-free and Reach regulations, ensuring environmental safety and applicability in global markets. The component’s package and terminal specifications, including a 9.9 mm length and 3.9 mm width, align with industry standards for small outline integrated circuits, allowing for straightforward integration into diverse electronic assemblies.
Industry Applications for MC14538BDR2G
The versatile functionality and robust design of the MC14538BDR2G lend itself to use in numerous industry applications, although it is crucial to note that these potential applications are conceptual and would require thorough verification by engineering and design teams for compliance and suitability. Some illustrative applications include:
- Education and Research: High schools, universities, and research institutions might potentially use the part in laboratory settings for teaching circuit design principles, especially focusing on timing and pulse generation functionalities.
- Environmental Monitoring: Devices that measure environmental variables such as temperature, humidity, or pollutants could utilize the precise timing features of the MC14538BDR2G for accurately timing sensor readings and data logging activities.
- Computing and Data Storage: This part could be instrumental in managing data transfer timings and ensuring synchronization in storage devices, servers, or networking hardware within computational systems.
- Space Technology: Given its wide operating temperature range and robust design, the MC14538BDR2G could find potential applications within satellite subsystems, where precision timing might be crucial for data collection and transmission scheduling, pending specific analysis for space worthiness.
It is important to underline that these applications are speculative scenarios. Engineers must perform dedicated assessments to ensure that the MC14538BDR2G meets the exact technical requirements, especially considering the criticality and regulatory standards of industries like aerospace or environment monitoring.
About onsemi
onsemi, formerly known as ON Semiconductor, has established a notable presence in the semiconductor industry with a particular strength in the development of energy-efficient innovations. With a focus that spans from discrete components to complex integrated circuits, onsemi has a broad portfolio that includes a variety of logic components. Among these, their range of Prescaler/Multivibrators,—including the MC14538BDR2G—stands out for their precision, reliability, and performance. onsemi’s products are designed to meet the demands of modern electronic applications, combining technological innovation with environmental sustainability. The company caters to a wide array of industries, ensuring that their components, such as the MC14538BDR2G, adhere to stringent quality and performance standards.
Where to Find MC14538BDR2G by onsemi
For those looking to source the MC14538BDR2G, findchips.com provides a comprehensive platform to check current stock levels and obtain competitive pricing from various distributors. It is advisable to explore this resource to view the latest availability updates for the MC14538BDR2G, as the electronic components market is constantly evolving. Historically, this part has been available from several reputable distributors including Avnet, DigiKey, Mouser Electronics, and Farnell, among others. Additionally, FindChips can assist in finding alternate parts from onsemi or similar components offered by other manufacturers in the Prescaler/Multivibrators subcategory for those seeking comparable functionalities or specifications. This can be particularly useful for engineering and procurement professionals looking to compare options or identify substitutes for their designs and projects.