Overview of MC3302DR2G by onsemi
The MC3302DR2G by onsemi is a quad analog comparator that boasts a low offset voltage, designed for versatile applications needing multiple comparison sections. It operates on a single supply voltage ranging from 3V to 30V, encapsulated in an SOIC-14 NB package. This part is particularly noted for its electrical stability and precision, supporting a nominal supply voltage of 5V, and it is available on a 2500-reel, making it suitable for mass production requirements.
Key technical attributes of the MC3302DR2G include a maximum input offset voltage of 40000 µV and an operating temperature range from -40 °C to 85 °C. With an average bias current-max (IIB) of 1 µA and a bias current-max (IIB) @25C of 0.5 µA, this comparator maintains accuracy even in conditions of minimal power availability. It utilizes bipolar technology, offering a good balance between speed (with a nominal response time of 1300 ns) and power consumption, with a maximum supply current of 2.5 mA. Its output type is open-collector, allowing for flexible interface options with other parts of a circuit. This component is compliant with RoHS, has a Moisture Sensitivity Level (MSL) of 1, and is finished with matte tin over its gull wing terminals.
Industry Applications for MC3302DR2G
The Comparators subcategory of Amplifier Circuits, in which MC3302DR2G is classified, speaks to the part’s wide-ranging utility across various industries. Potential applications for the MC3302DR2G might include but are not limited to:
- Education and Research: In laboratories, the MC3302DR2G could be used in experimental setups requiring precise voltage comparison for data collection or in educational kits to teach the fundamentals of electronic design.
- Internet of Things (IoT): Devices that require efficient power management and signal processing might benefit from the MC3302DR2G’s low power consumption and operational stability.
- Computing and Data Storage: Servers and storage devices that monitor voltage levels for operational integrity could employ this comparator for its accurate voltage monitoring capabilities.
- Telecommunications: Telecom equipment, which often requires monitoring for signal integrity and switch control, might utilize the MC3302DR2G for these functions.
Notably, the specific use cases and potential applications outlined here are conceptual/illustrative and would require thorough analysis and verification by engineering and design teams to ensure proper fit and function within their projects.
About onsemi.
onsemi is a leading manufacturer known for its innovation and expertise in semiconductor technology, including Comparators among a broader portfolio of Amplifier Circuits. The company specializes in designing and manufacturing a wide range of advanced semiconductors, specifically tailored for high-performance applications across multiple industries. The MC3302DR2G is a testament to onsemi’s commitment to offering precision components that facilitate enhanced functionality and reliability. Alongside the MC3302DR2G, onsemi produces several other comparators and amplifier circuits that cater to diverse operational requirements, making them a go-to manufacturer for electronic components that require precision, durability, and innovation.
Where to Find MC3302DR2G by onsemi
To source the MC3302DR2G for your projects, visiting findchips.com is recommended. The site offers comprehensive information on stock levels, pricing, and availability from a variety of distributors. Historically, this part has been stocked by distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and DigiKey, amongst others. However, to get the most current information on availability and competitive pricing, utilizing the resources at findchips.com ensures access to a wide range of options. Additionally, for those seeking alternate parts that might be better suited to specific applications, the Comparators section on findchips.com can provide further insights into what onsemi and other manufacturers offer.