MC33039DR2G by onsemi

Overview of MC33039DR2G by onsemi

The MC33039DR2G by onsemi is a brushless, three-phase DC motor driver housed in a SOIC-8 Narrow Body package. This motor driver operates over a wide temperature range of -40°C to 85°C. It is designed to handle a minimum supply voltage of 5.5V and a maximum of 8.25V, with a nominal voltage of 6.25V. The component’s specifications highlight its suitability for small-outline integrated circuits, with dimensions of 4.9mm in length and 3.9mm in width, and a maximum seated height of 1.75 mm.

This part belongs to the electronic parts subcategory of Other Signal Circuits, a category that includes devices capable of handling various signal processing functions in sophisticated electronics. The MC33039DR2G features technology based on bipolar transistors, offering robust performance for controlling motor speeds and positions in a closed loop system. Compliance with RoHS guidelines and a moisture sensitivity level of 1 underline its environmental and operational credentials.

The provided factory lead time is currently 33 weeks, as of the latest available information. This detail is crucial for planning and logistics in electronics manufacturing and procurement processes.

Industry Applications for MC33039DR2G

Given the flexibility and functionality of the MC33039DR2G, it could potentially serve a multitude of industries. Here are several potential applications:

  • Industrial Automation: This field often requires precise motor control for production lines and machinery. The MC33039DR2G might be used to enhance the precision in speed and position control of conveyor belts and robotic arms.
  • Consumer Electronics: Devices such as drones or automated vacuum cleaners could potentially utilize this motor driver for efficient and reliable operation, controlling brushless motors which are common in these applications.
  • Transportation and Logistics: Automated guided vehicles (AGVs) used in warehouses for material handling could also benefit from the precise motor control provided by the MC33039DR2G to navigate and transport items efficiently within a facility.
  • Robotics and Drones: Robotic systems and drones require accurate motor management to perform tasks ranging from simple movements to complex maneuvers. This motor driver could play a critical role in optimizing these functions.

Note that these potential industry applications are only conceptual or illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is an established player in the field of semiconductors, excelling particularly in the development of innovative energy efficient electronics. Their expertise spans various sectors of electronic components, with a special focus on Signal Circuits, including Other Signal Circuits. The MC33039DR2G is an example of onsemi’s commitment to providing advanced solutions that meet the demanding requirements of modern electronic systems. The company produces a range of similar parts, making them a key supplier for designers looking to incorporate reliable signal processing capabilities into their applications.

Where to Find MC33039DR2G by onsemi

If you are looking to procure the MC33039DR2G, it’s recommended to check findchips.com for real-time pricing and availability from various distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Future Electronics. However, for the most current stock levels and competitive pricing, visiting findchips.com will provide access to a comprehensive and up-to-date list of suppliers worldwide.

For alternatives within the Other Signal Circuits category, findchips.com can also be used to compare the MC33039DR2G with similar parts from onsemi or other manufacturers, ensuring you find the best component for your specific requirements.

Compare pricing for MC33039DR2G and other Other Signal Circuits at findchips.com