MC33071ADR2G by onsemi

Overview of MC33071ADR2G by onsemi

The MC33071ADR2G operational amplifier from onsemi is a versatile component designed for a broad range of applications. This device operates within a voltage range of 3.0 V to 44 V and is housed in a SOIC-8 narrow body. It is a single operational amplifier capable of operating over a temperature range from -40 to 85°C. The amplifier offers a slew rate of nominally 10 V/us and a unity gain bandwidth of 4.5 MHz, making it suitable for applications that require fast switching and high frequency.

This operational amplifier is constructed using bipolar technology, known for enhancing the performance in terms of input noise and voltage offset. The design includes frequency compensation which helps maintain stability and performance across different working conditions.

Adhering to high environmental and safety standards, MC33071ADR2G is lead-free, REACH compliant, and comes under the ECCN code “EAR99” for export control. Sensitivity to moisture is rated at level 1, indicating robustness in humid conditions. These features, along with a compact package size of 4.9 mm x 3.9 mm, make it an excellent choice for space-conscious and environmentally aware applications.

Industry Applications for MC33071ADR2G

The operational characteristics and part attributes of the MC33071ADR2G suggest its suitability for various applications across numerous industries. Below is a conceptual examination of potential use cases:

  • Consumer Electronics: In devices such as audio and video processors, the MC33071ADR2G might be utilized for signal conditioning and amplification due to its high bandwidth and fast slew rate. The small form factor also supports compact designs common in consumer electronics.
  • Industrial Automation: For control systems requiring precise sensor signal conditioning, this operational amplifier could potentially meet application demands due to its low input offset voltage and high voltage gain.
  • Medical Imaging: As part of instrumentation amplifiers used in medical devices, MC33071ADR2G’s good common-mode rejection ratio and operational temperature range make it a possible candidate, although specific suitability must be verified against medical industry standards.
  • Telecommunications: The device could possibly be used in telecommunications equipment for conditioning signals from various sensors and transducers because of its versatility in single and dual supply operations.
  • Computing and Data Storage: This op-amp might be used in power management circuits within data storage systems and computers where stable operation and efficiency are crucial.

Note that these industry applications are conceptual and require further analysis and verification by engineering teams for specific use.

About onsemi

onsemi, the manufacturer of MC33071ADR2G, is a prominent name in the semiconductor industry, particularly noted for its comprehensive range of operational amplifiers within the broader category of Amplifier Circuits. These products are crafted to meet diverse application needs, ranging from consumer electronics to industrial systems. onsemi’s products typically emphasize performance, reliability, and innovation, with MC33071ADR2G being a testament to this ethos.

Where to Find MC33071ADR2G by onsemi

To source the MC33071ADR2G operational amplifier, it is recommended to search via an aggregator like findchips.com, which provides updated stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, and Future Electronics, among others. By searching on findchips.com, buyers can compare real-time data across these and other suppliers. For Operational Amplifiers, the platform also allows searching for alternate parts that could be offered by onsemi or other manufacturers.

Compare pricing for MC33071ADR2G and other Operational Amplifiers / Amplifier Circuits at findchips.com