Overview of MC33072ADR2G by onsemi
The MC33072ADR2G is a dual-channel operational amplifier designed for general-purpose applications. It operates with a single supply voltage ranging from 3.0 V to 44 V, and comes in an SOIC-8 Narrow Body package. This component is characterized by a gain bandwidth product of 4.5 MHz and a slew rate that nominally is 10 V/μs, making it an excellent choice for various signal processing tasks.
Manufactured by onsemi, this operational amplifier is built using bipolar technology and features a low input bias current (max 0.7 µA at 25°C), a common-mode rejection ratio of 97 dB, and an input offset voltage maximum of 5000 µV. Its robust design includes features like frequency compensation, a temperature operating range from -40 °C to 85 °C, and a moisture sensitivity level of 1, ensuring reliable performance across various environmental conditions. Given its plastic/epoxy package and a matte tin terminal finish, the device is also RoHS compliant and meets several important regulatory standards.
Industry Applications for MC33072ADR2G
Given its specifications and performance characteristics, the MC33072ADR2G operational amplifier could potentially be utilized across a wide range of industries. Here are a few examples:
- Consumer Electronics: This amplifier might serve in audio processing devices or high-fidelity systems where low noise and high linearity are crucial. Its high common-mode rejection ratio and low bias current potentially help in reducing noise levels, which is critical for audio applications.
- Industrial Automation: The device could potentially be used in control systems within industrial settings, where its ability to operate across a wide range of temperatures and robust design might be beneficial. The amplifier’s wide supply voltage range allows it to be adapted to different power environments that are typical in industrial applications.
- Medical Imaging: In medical imaging equipment, precise signal amplification is critical. The MC33072ADR2G with its stable characteristics and reliability over varying temperatures might be used, assuming all industry-specific standards and reliability requirements are met after thorough testing by engineering teams.
- Telecommunications: In telecom infrastructure, location-based technologies might benefit from the integration of such amplifiers due to their ability to handle different voltage levels and sustain performance over a range of environmental conditions.
Note that these potential applications are conceptual and would require analysis and verification by respective engineering and design teams to ensure compliance with industry standards and specific requirements.
About onsemi
onsemi is a well-established leader in semiconductor solutions, particularly known for its innovative approaches in power management, precision, and data management components. Among its broad range of products, operational amplifiers stand out, where the MC33072ADR2G provides a glance into the company’s commitment to reliability and performance in amplifier circuits. onsemi’s devices are often distinguished by their integration of advanced technologies which enhance their performance in real-world applications. The company supports various industries with parts that meet the highest standards for speed, efficiency, and robustness.
Where to Find MC33072ADR2G by onsemi
For procurement of the MC33072ADR2G, findchips.com is a valuable resource where one can verify availability with various distributors. As the stocking situation can vary, checking platforms like Findchips will provide up-to-date information on inventory and pricing. Historically, distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics have listed this part, though current stock levels should be checked to ensure availability.
For alternatives to this part or similar offerings by other manufacturers, exploring the Operational Amplifiers section is recommended. This can provide insights into various other products that could match or closely mirror the specifications of the MC33072ADR2G by onsemi.