Overview of MC33072DR2G by onsemi
The MC33072DR2G is an operational amplifier designed to operate over a supply voltage range from 3V to 44V, making it versatile for both single and dual supply operations. This device presents itself in a SOIC-8 narrow body package and is offered on a 2500-reel, optimizing it for bulk usage in manufacturing and assembly processes. The operational amplifier features dual-channel functionality, each with a high slew rate of 13V/μs and a gain bandwidth product of 4.5MHz. Additionally, the operational temperature range of the MC33072DR2G spans from -40°C to 85°C, catering to diverse environmental conditions.
Constructed using bipolar technology, this operational amplifier benefits from good frequency compensation, a characteristic advantageous for stabilizing the amplifier against oscillation across frequencies. Also important, the device offers a low input bias current and a notable common-mode rejection ratio (CMRR) of 97 dB, enhancing its effectiveness in noise-prone applications by improving noise rejection. Its package and operational features are aligned with industrial grade standards, though it is not specified for automotive, healthcare, or aerospace applications.
Industry Applications for MC33072DR2G
As a versatile electronic component, the MC33072DR2G has attributes that make it suitable for a range of applications across different industries. These potential applications should always be evaluated by engineering and design teams to ensure compliance with specific industry standards and requirements. Below are outlined some areas where this operational amplifier might potentially be valuable:
- Consumer Electronics: Devices such as audio processors, small-scale signal conditioning modules, or wearable technology could use the MC33072DR2G due to its broad supply voltage range and low power consumption.
- Industrial Automation: This operational amplifier could potentially find applications in process control systems, where precise signal amplification is critical. The device’s robust operating temperature range and high CMRR make it well-suited for harsh industrial environments.
- Telecommunications: Given its high slew rate and bandwidth, this part may be used in signal conditioning applications within communication infrastructures where speed and accuracy are crucial.
- Computing and Data Storage: In server farms and data centres, the MC33072DR2G might be used in power management circuits or sensor interfaces to enhance the efficiency and reliability of data processing equipment.
Note: These potential industry applications are conceptual and require thorough validation by respective engineering teams to meet application-specific standards.
About onsemi
onsemi is a prominent manufacturer in the semiconductor field, well-known for its focus on power and signal management, logic, discrete, and custom semiconductor solutions. Their products, specifically in the realm of amplifier circuits, are crafted with attention to operational efficiency and reliability. Their portfolio encompasses a wide range of Operational Amplifiers, including the MC33072DR2G. These products are generally designed to address the needs of the low power, industrial, and automotive markets, providing innovations in both product development and process technology.
Where to Find MC33072DR2G by onsemi
For sourcing the MC33072DR2G, findchips.com provides a comprehensive platform to check current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Future Electronics. However, for the most up-to-date availability and competitive pricing, it is recommended to visit findchips.com. Additionally, you might explore alternatives within the same category of Operational Amplifiers to ensure the best fit for your specific application.