Overview of MC33074ADR2G by onsemi
The MC33074ADR2G is a quad operational amplifier capable of operating with a single supply voltage ranging from 3.0 V to 44 V. Packaged in a SOIC-14 narrow body (NB), this device is designed for a wide range of applications, offering a high slew rate of 13 V/μs and a unity gain bandwidth of 4.5 MHz. Notably, it integrates four amplifiers in one package, making it efficient for designs that require multiple op-amps while minimizing footprint.
Manufactured by onsemi, a prominent player in the semiconductor industry, this operational amplifier features a plastic/epoxy package body and supports surface-mount technology for easy integration into PCBs. With an operating temperature range from -40 °C to 85 °C and a moisture sensitivity level of 1, the MC33074ADR2G demonstrates robustness for industrial applications. The device also boasts a common-mode rejection ratio (CMRR) of 97 dB, ensuring excellent precision by minimizing noise and interference in signal processing applications.
Industry Applications for MC33074ADR2G
The MC33074ADR2G’s versatility allows for potential application across various industries. Although these potential applications are illustrative, they underscore the device’s adaptability and functionality in diverse environments. Engineering and design teams should analyze these use cases to ensure compliance with specific application requirements and industry standards.
- Internet of Things (IoT): In IoT devices, the MC33074ADR2G could potentially be used for sensor signal conditioning, amplifying low-level signals from environmental or activity sensors before digital conversion and processing. Its low input bias current and high common-mode rejection ratio make it suitable for precise analog signal processing in connected devices.
- Computing and Data Storage: This operational amplifier might find applications in power supply control circuits or data acquisition systems, where stability and accuracy are crucial. Its wide supply voltage range and high slew rate enhance its performance in fast, dynamic systems.
- Education and Research: In laboratory equipment and research projects, the MC33074ADR2G could be utilized for experimental setups requiring precise amplification and filtering of signals. Its capability to operate at a wide range of temperatures also adds to its reliability in varied environmental conditions.
- Telecommunications: The device possibly suits applications in telecommunications equipment, such as signal conditioning units or modulator/demodulator circuits, due to its high bandwidth and fast slew rate.
Note: These potential industry applications are provided for conceptual illustrative purposes only, and engineering verification is required for each specific application.
About onsemi
Onsemi is a leading manufacturer known for its wide array of electronic components, with a particular focus on efficiency and sustainability in the semiconductor industry. The company’s portfolio includes a comprehensive range of Operational Amplifiers, power management devices, sensors, and more, catering to a variety of markets including automotive, industrial, and consumer electronics. Onsemi’s operational amplifiers, including the MC33074ADR2G, are known for their reliability, performance, and contribution to energy-efficient solutions. These characteristics are shared across onsemi’s family of amplifier circuits, making the company a go-to choice for designs requiring high-quality, high-performance operational amplifiers.
Where to Find MC33074ADR2G by onsemi
To purchase the MC33074ADR2G or explore similar operational amplifiers, findchips.com offers a comprehensive platform for procurement, providing current stock levels, pricing, and availability from multiple distributors. While the part has historically been available from distributors such as Win Source Electronics, Avnet Asia, TME, Mouser Electronics, DigiKey, and Farnell, amongst others, inventory and prices can vary. Therefore, it is recommended to use findchips.com to get the most up-to-date information about the MC33074ADR2G and compare it with alternative operational amplifiers offered by onsemi or other manufacturers.