MC33078DR2G by onsemi

Overview of MC33078DR2G by onsemi

The MC33078DR2G is a dual low-noise operational amplifier (Op-Amp) housed in a SOIC-8 narrow body package, provided on a 2500-unit reel. Manufactured by onsemi, this component is designed to work within a wide supply voltage range of ±5V to ±18V, making it versatile for diverse circuit designs. It has a bandwidth of 16MHz and a slew rate of 7V/µs, qualities that contribute to its excellent performance in processing signal frequencies efficiently while minimizing signal distortion. Another characteristic of the MC33078DR2G is its operational temperature range, spanning from -40°C to 85°C, which implies its suitability for applications in varying environmental conditions. Key to its application in high-performance signal processing circuits is its low input bias current (IIB max at 25°C is 0.75 µA) and high common-mode rejection ratio (CMRR) nominally rated at 100 dB. Its need for frequency compensation, availability in a plastic/epoxy package, and compliance with several regulatory standards including RoHS, REACH, and EAR99, suggest its broad acceptance and usability in global markets.

Industry Applications for MC33078DR2G

The versatile specifications of the MC33078DR2G position it for suitability across a plethora of industries. While the potential use cases below are conceptual and require thorough evaluation by engineering and design teams for industry standards and application-specific demands, they illustrate the broad utility of this operational amplifier. Please note that mentioning specific industry applications is speculative and aims to provide ideation rather than definitive usage scenarios.

  • Education and Research: In educational laboratories or research projects, the MC33078DR2G could potentially be used in test equipment or experimental setups requiring precise signal amplification with minimal noise intrusion. Its low noise and high bandwidth make it feasible for sensitive audio processing or scientific measurement apparatus.
  • Internet of Things (IoT): The IoT sector, continually needing energy-efficient and high-performance components for wearable devices or smart sensors, might benefit from integrating this Op-Amp for its low power consumption and high integration level, enhancing signal accuracy and durability.
  • Computing and Data Storage: Factoring in its quick slew rate and broad bandwidth, the MC33078DR2G could potentially be implemented in computing systems requiring rapid analog signal processing or in data storage devices where precision and speed are crucial for error detection and correction routines.
  • Energy and Power Systems: Similarly, its precise amplification capability might be advantageous for monitoring and control systems within energy production environments, where accurate signal processing is obligatory for operational safety and efficiency.

It is essential to reiterate that these applications require validation by specialized teams to ensure compatibility with specific requirements and compliances.

About onsemi

onsemi, formerly known as ON Semiconductor, operates prominently in the semiconductor industry, providing innovative energy-efficient electronics. Their product portfolio spans various components integral to modern electronic systems, including a vast array of Operational Amplifiers. The brand’s commitment to environmental sustainability and energy efficiency shines through its product design and operational ethics. As for Op-Amps, the MC33078DR2G exemplifies onsemi’s dedication to delivering high-performance, low-noise amplifiers suitable for a broad range of applications. Alongside MC33078DR2G, onsemi produces a myriad of other amplifier circuits tailored to meet specific needs across industries, ensuring that whether for standard or unique applications, there’s likely a component that fits the bill.

Where to Find MC33078DR2G by onsemi

To procure the MC33078DR2G operational amplifier for your applications, the recommended first step is to visit findchips.com. The platform offers up-to-date information on stock levels, pricing, and availability from a comprehensive list of distributors. Historically, this part has been available through various distributors such as Avnet, Arrow Electronics, Mouser Electronics, and DigiKey, among others. However, to get the most current availability and best pricing options, potential buyers should consult the findchips.com platform directly. Furthermore, for those considering alternatives or seeking to explore other operational amplifiers by onsemi or different manufacturers, the dedicated Operational Amplifiers section on findchips.com provides a comprehensive selection of components that could meet or surpass your requirements.

Compare pricing for MC33078DR2G and other Operational Amplifiers / Amplifier Circuits at findchips.com