Overview of MC33161DMR2G by onsemi
The MC33161DMR2G is a voltage supervisor designed for universal voltage monitoring applications. This component boasts a micro 8-lead surface mount configuration and features two voltage monitoring channels. It has a reference voltage of 2.45 V and can operate with a supply voltage range from 2V to 40V, which makes it versatile for various applications across different voltage environments. The reset type is active-low, and it has a threshold voltage of 1.27V. The device draws a supply current of up to 0.9 mA and is ROHS compliant, adhering to regulatory standards for environmental sustainability.
With a maximum operating temperature of 105 °C and a minimum of -40 °C, the MC33161DMR2G is suitable for a wide range of industrial applications, offering reliability in extreme conditions. The physical characteristics include a package length and width of 3 mm, with a seated height of up to 1.1 mm. Additionally, it has a moisture sensitivity level of 1, making it appropriate for long-term applications without the need for immediate protective measures against humidity.
This part falls under the Power Management Circuits subcategory, indicative of its role in managing voltage levels effectively and efficiently.
Industry Applications for MC33161DMR2G
The characteristics of the MC33161DMR2G suggest several potential applications across various industries. Here are a few possibilities:
- Energy and Power Systems: In energy and power systems, the MC33161DMR2G might be utilized for monitoring voltage levels in power supply circuits, ensuring that systems operate within safe voltage thresholds. Its dual monitor capability could potentially be used in power converters or UPS systems, where monitoring multiple voltage levels is essential for reliable performance.
- Transportation and Logistics: Within the transportation sector, the component could possibly be employed in systems that require voltage supervision for critical components like battery management systems in electric vehicles. The ability to monitor voltages can help to prevent system failures by providing timely resets. Voltage supervision may also be beneficial in logistics systems where monitoring battery voltage is crucial for maintaining equipment operation.
- Renewable Energy: The MC33161DMR2G has potential use in renewable energy applications, such as solar inverters, where voltage supervision is necessary to protect systems from overvoltage or undervoltage conditions. This device could be an integral part of a solar panel system, ensuring that the output remains within defined limits, thereby enhancing efficiency and extending component life.
- Automotive: If automotive standards such as AEC-Q100 are applicable, the component could be integrated into automotive systems, possibly in electronic control units (ECUs) for monitoring voltage levels. This capability helps ensure that components function within their specified range, contributing to overall vehicle reliability.
These potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements before implementation.
About onsemi
onsemi focuses on innovative solutions in the realm of Power Management Circuits within Power Circuits. The company is recognized for its significant contributions to energy efficiency and power reliability across various sectors. The MC33161DMR2G is part of a broad portfolio, which includes several other similar components designed for voltage monitoring and management. Onsemi continuously develops advanced technologies to address the challenges of energy efficiency, signal integrity, and increased performance.
Other parts in their catalog might include various voltage supervisors and management circuits, catering to specific applications in consumer electronics, automotive, telecommunications, and industrial controls. Their commitment to quality and regulatory compliance further enhances the reliability of their products in different operational environments.
Where to Find MC33161DMR2G by onsemi
Historically, the MC33161DMR2G has been available at distributors such as:
- Win Source Electronics
- Master Electronics
- DigiKey
- Newark
It is important to note that stock availability can fluctuate, and therefore, consulting findchips.com for the latest pricing and stock levels is recommended.
Compare pricing for MC33161DMR2G and other Power Management Circuits / Power Circuits at findchips.com
For a comprehensive evaluation, you can compare the MC33161DMR2G with other options in the Power Management Circuits category to ensure the best fit for your application needs.