Overview of MC33202DR2G by onsemi
The MC33202DR2G is a rail-to-rail operational amplifier (Op-Amp) with high output drive capability, designed to operate over a wide temperature range from -40°C to +105°C. Its package is a SOIC-8 Narrow Body, and the part is supplied on a 2500-reel, suitable for automation and high-volume manufacturing processes. This Op-Amp features a dual-channel configuration, which makes it versatile for a broad range of applications. The part stands out for its voltage-feedback architecture, ensuring high feedback loop stability and making it an excellent choice for precision applications.
This component is marked by notable specifications such as a maximum input offset voltage of 11000 µV, an average bias current of 0.25 µA, and a common-mode rejection ratio (CMRR) ranging from a minimum of 60 dB to a nominal 90 dB. Slew rate specifications are also impressive, with a minimum value of 0.5 V/µs and a nominal value of 1 V/µs, providing quick response time to signal changes. The operational amplifier’s supply voltage can extend up to 13 V, with a nominal supply voltage of 5 V, and it consumes a maximum supply current of 2.25 mA, which optimizes power usage in applications.
Given these features, the MC33202DR2G operational amplifier is a robust choice for engineers and designers who need efficient, reliable performance in challenging environmental conditions and precision applications. Notably, the factory lead time for this component is currently at 54 weeks, 1 day, as of this writing, reflecting its demand and manufacturing schedule.
Industry Applications for MC33202DR2G
While the MC33202DR2G is a versatile component that may find utility in a wide array of electronic devices, several key industry applications could particularly benefit from its technical features:
- Education and Research: In laboratories and research facilities, precision instrumentation may utilize this Op-Amp for its high accuracy and stability in data acquisition systems and experimental setups.
- Internet of Things (IoT): The low power consumption and high output drive capability of this Op-Amp make it an ideal choice for IoT devices that require efficient signal processing over a broad temperature range.
- Automotive: Automotive applications, including sensor interfacing and signal conditioning systems, can leverage the MC33202DR2G’s robust performance in extreme operational environments.
- Aerospace and Defense: For aerospace and defense applications, the operational amplifier’s ability to function at a wide temperature range and its high CMRR make it suitable for critical and precision systems such as navigation and communication equipment.
These applications benefit from the Op-Amp’s reliability, efficiency, and performance characteristics, potentially enhancing system performance and reliability.
About onsemi
onsemi is a globally recognized leader in semiconductor solutions, with a particular strength in developing and manufacturing operational amplifiers among other amplifier circuits. The company is renowned for producing components that meet the demanding requirements of precision, power efficiency, and environmental resilience. The MC33202DR2G, being an operational amplifier, exemplifies onsemi’s commitment to delivering high-quality, innovative products. onsemi’s operational amplifiers, including the MC33202DR2G, are designed to address the needs of a multitude of applications across various industries, showcasing the company’s expertise in creating versatile, high-performance components.
Where to Find MC33202DR2G by onsemi
To purchase the MC33202DR2G operational amplifier, or to explore alternate components that may fit your specific application requirements, findchips.com provides a comprehensive platform for researching and comparing components. For those interested in Operational Amplifiers, including analogues by onsemi or other manufacturers, findchips.com is an invaluable resource.
Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have stocked the MC33202DR2G. However, inventory levels and pricing are subject to change, so prospective buyers should use findchips.com to get current stock levels and pricing information.