MC33269DT-3.3G by onsemi

Overview of MC33269DT-3.3G by onsemi

The MC33269DT-3.3G is a low dropout (LDO) regulator capable of sourcing 800 mA with a fixed output voltage of 3.3V. Packaged in a DPAK (SINGLE GAUGE) TO-252 with a 75-tube packing format, this LDO voltage regulator supports an input voltage range from a minimum of – (not specified) to a maximum of 20V. Its notable features include a maximum dropout voltage of 1.35V and a nominal dropout voltage at the current of 1.1V, making it an efficient choice for designs requiring a stable 3.3V supply from higher voltage sources. The part is characterized by a three-pin configuration, designated in a DPAK-3 package, and is compliant with RoHS standards.

Among its technical specifications, the MC33269DT-3.3G demonstrates remarkable line and load regulation metrics, with max values cited as 0.0099% for line regulation and 0.0165% for load regulation. Such figures are indicative of the regulator’s ability to maintain a constant output voltage despite variations in input voltage and load, respectively. Its operating temperature range spans from -40°C to +150°C, accommodating a wide range of environmental conditions. Additionally, this component is described using various technical codes and measures, including an ECCN Code of “EAR99” and an HTS Code of “8542.39.00.01”. The component’s manufacturing is lead-free, and its terminals are finished with matte tin (Sn) – annealed.

According to the part data attributes provided, MC33269DT-3.3G boasts an “Active” lifecycle status, ensuring availability and support for current and future designs. Its moisture sensitivity level (MSL) of 1 indicates a minimal risk of moisture-induced damage during solder reflow processes, further underpinning its reliability in diverse applications.

Industry Applications for MC33269DT-3.3G

The versatile specifications of the MC33269DT-3.3G enable it to be a suitable candidate for various industry applications, although potential uses should be validated by engineering and design teams. Some conceivable applications might include:

  • Energy and Power Systems: Given its ability to provide stable voltage regulation and efficient operation over a range of temperatures, the MC33269DT-3.3G could be instrumental in power supply solutions where reliability and efficiency are paramount.
  • Transportation and Logistics: This LDO regulator might be used in electronic systems within vehicles or transport infrastructure, where a consistent and reliable power supply is critical for functions such as tracking, control systems, and communication technologies.
  • Renewable Energy: In solar power controllers or wind power generation systems, where stable voltage outputs are needed for control electronics, MC33269DT-3.3G could potentially play a key role.
  • Automotive: The device’s robust operating temperature range makes it suitable for automotive applications, possibly in engine control units (ECUs), infotainment systems, or other onboard electronics that require steady 3.3V power.

It should be noted that the above potential applications are conceptual and would require thorough analysis and verification to ensure compatibility and compliance with specific system requirements.

About onsemi

onsemi is a leading manufacturer known for its comprehensive portfolio of semiconductor solutions, including a wide array of power circuits and Linear Regulator ICs. Their products, such as the MC33269DT-3.3G, are crafted to meet the demanding needs of the evolving electronic industry, encompassing everything from industrial to automotive applications. onsemi’s offerings are backed by robust research and development efforts, ensuring that they remain at the forefront of technology with products that provide reliable, efficient, and innovative solutions for power management challenges.

Where to Find MC33269DT-3.3G by onsemi

To purchase the MC33269DT-3.3G or to explore alternate parts, we recommend conducting research through findchips.com. This platform provides up-to-date stock levels and pricing from a variety of distributors. Historically, the part has been available from distributors including New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet Silica. However, for current availability and the best pricing options, visiting findchips.com is advised.

Compare pricing for MC33269DT-3.3G and other Linear Regulator ICs / Power Circuits at findchips.com