Overview of MC33274ADR2G by onsemi
The MC33274ADR2G by onsemi is a quad operational amplifier that presents a significant solution for various applications demanding low input offset voltage and high slew rates. This component is designed to operate in a wide supply voltage range, from 3V to 36V, or ±1.5V to ±18V dual supplies, catering to a broad spectrum of power requirements. Its package, a SOIC-14 narrow body (NB), offers a compact, surface-mountable option for densely packed PCBs.
This op-amp features four independent amplifiers with a gain bandwidth product of 24MHz and a nominal slew rate of 10V/μs, making it suitable for high-speed signal processing applications. Its operational temperature ranges from -40°C to 85°C, ensuring robust performance in various environmental conditions. Additionally, its ROHS compliance signifies adherence to environmental standards concerning the restriction of hazardous substances.
The Operational Amplifiers category is broad, and the MC33274ADR2G stands out with its approach to offering high precision with minimal input offset voltage, which is essential for accurate analog signal processing. Its advanced features, such as frequency compensation, common-mode rejection ratio (100 dB nominal), and a manufacturer-specified slew rate of at least 10V/μs, make it versatile for various applications.
Industry Applications for MC33274ADR2G
The MC33274ADR2G by onsemi, given its technical specifications and operational flexibility, is well-suited for a number of industry applications. Although it spans multiple sectors, here are some potential utilization scenarios:
- Energy and Power Systems: Its high operating voltage range and accuracy may be beneficial for instrumentation in power supply monitoring and control systems, potentially aiding in the management and distribution of power in both traditional and renewable energy systems. Considering its precision, it could be instrumental in analog-to-digital conversion processes involved in monitoring environmental conditions.
- Transportation and Logistics: In the transportation sector, the MC33274ADR2G could find applications within vehicle monitoring systems, where precision and reliability are paramount. Its robust design against a wide range of operating temperatures makes it suitable for use in environments subjected to varying thermal conditions.
- Renewable Energy: Given the urgent need for efficient renewable energy solutions, this operational amplifier might support the functionality of solar inverters or wind turbine control systems. Its ability to operate across a wide voltage range allows for flexibility in designing systems with varying power outputs.
It’s important to note that these industry applications are conceptual and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
About onsemi
onsemi is a leading manufacturer renowned for its innovation in energy-efficient electronics, including a wide array of semiconductor solutions. In the realm of Operational Amplifiers, onsemi has established a reputation for delivering reliable and robust components that address the needs of a diverse set of applications.
The MC33274ADR2G is just one example of onsemi’s broad portfolio in the operational amplifier market. Their offerings range from general-purpose op-amps to those specialized for specific functions such as low noise, precision, and high-speed operation. onsemi’s focus on sustainability and energy efficiency reflects in their products, designed to minimize power consumption without sacrificing performance.
onsemi continues to invest in research and development, ensuring their components like the MC33274ADR2G remain at the forefront of technology, catering to the ever-evolving demands of the electronics industry.
Where to Find MC33274ADR2G by onsemi
For those in procurement or design engineering looking to incorporate the MC33274ADR2G into their projects, findchips.com offers a robust platform to check real-time availability and pricing from various distributors. To explore this part and similar Operational Amplifiers, findchips.com provides comprehensive data, including current stock levels and pricing from major distributors.
Historically, distributors such as Wuhan P&S, EBV Elektronik, DigiKey, and Mouser Electronics have stocked the MC33274ADR2G. However, for the most current stock and pricing information, potential buyers should consult FindChips directly. This ensures access to the latest availability data, helping professionals make informed purchasing decisions.