Overview of MC34063ADR2G by onsemi
The MC34063ADR2G is a versatile buck/boost/inverting regulator designed for switching applications. It offers a maximum output current of 1.5 A, making it suitable for a variety of power management tasks. This part operates effectively within a temperature range of 0 °C to +70 °C and comes in a SOIC-8 Narrow Body package, which is beneficial for space-constrained designs.
The device operates under a voltage-mode control technique, utilizing pulse width modulation to achieve stable output voltages. The input voltage range spans from 3 V to 40 V, allowing it to accommodate various power supply sources. It is particularly noteworthy that this part is ROHS compliant, ensuring it meets environmental standards. From a manufacturing perspective, the MC34063ADR2G enjoys an active lifecycle status, ensuring availability for ongoing projects.
Industry Applications for MC34063ADR2G
Given its capabilities, the MC34063ADR2G could potentially find applications in various industries. Here are several example applications along with possible components or end products that might utilize this part:
- Internet of Things (IoT): The device could be utilized in IoT gateways or sensors that require voltage regulation. Its compact size and efficiency may support battery-powered applications needing various voltage levels.
- Consumer Electronics: In portable electronics, such as smartphones or wearable devices, the MC34063ADR2G might serve to manage power from various battery types, efficiently stepping voltage up or down as needed.
- Industrial Automation: The part could potentially be employed in industrial controllers or actuators that require stable voltage supplies to operate effectively under different load conditions.
- Telecommunications: In communication equipment, this component might be useful for power supply circuits, ensuring reliable operation across different voltage supplies.
- Automotive (Conditional): Should if meet industry compliance standards, the MC34063ADR2G or similar regulators might be fit for automotive applications, for instance, in dashboard electronics
These potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is essential to ensure adherence to industry standards and specific application requirements. Various similar parts might also be considered in these applications depending on specific needs.
About onsemi
Onsemi, a notable player in the semiconductor market, specializes in providing a range of electronic components, including those for switching regulators and controllers within power circuits. The company develops various power management solutions, including the MC34063ADR2G. They have a portfolio of similar components that also cater to different power needs. Their focus on efficiency and reliability makes them a go-to choice for engineers seeking power solutions.
Onsemi’s commitment to innovation and technology enables them to offer parts that serve diverse industries, from consumer electronics to automotive. Their products often meet rigorous quality standards, which is critical in applications where reliability is paramount.
Where to Find MC34063ADR2G by onsemi
Historically, the MC34063ADR2G has been available through several distributors, including:
- Win Source Electronics
- DigiKey
- Future Electronics
- Mouser Electronics
However, it is essential to check findchips.com for the most current stock levels and pricing, as availability may vary.