Overview of MC34063EBD-TR by STMicroelectronics
The MC34063EBD-TR is a versatile DC-DC converter control circuit designed by STMicroelectronics. This component is capable of handling buck, boost, and inverting regulator configurations with an adjustable output from 1.25V to 38V. It supports input voltages ranging from 3V to 40V and can deliver an output current of up to 1.5A. Enclosed in an SOIC-8 package, this device is compliant with RoHS, featuring a total of 8 pins and a moisture sensitivity level of 1, indicating its robustness for various environmental conditions. The part is designed with bipolar technology and operates within a temperature range from -40°C to 125°C, making it suitable for a wide range of applications, including those in harsh environments.
Industry Applications for MC34063EBD-TR
The following are potential industry applications for the MC34063EBD-TR, based on its technical attributes and capabilities. It should be noted that these applications are conceptual and should be thoroughly evaluated by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Consumer Electronics – Devices such as portable chargers, power supply for small consumer electronics, and LED lighting systems might utilize the MC34063EBD-TR for its ability to efficiently manage power in compact spaces.
- Industrial Automation – The high maximum operating temperature and robust design potentially make MC34063EBD-TR suitable for use in industrial controls, sensor interfaces, and other automated systems needing stable power under varying industrial environments.
- Telecommunications – Equipment such as small cell base stations, which require reliable power management solutions for optimal performance, could benefit from the buck, boost, and inverting capabilities of the MC34063EBD-TR to maintain constant voltage levels despite fluctuating power supplies.
- Aerospace and Defense – The automotive temperature grade and high reliability might make the MC34063EBD-TR viable for less critical applications in aerospace technologies, sensors, and communication systems where components need to endure extreme conditions.
Note: The applications listed above are hypothetical scenarios based on the component’s capabilities. Actual implementation in these areas must be confirmed for compliance and suitability.
About STMicroelectronics
STMicroelectronics is a global leader in developing and delivering semiconductor solutions across a spectrum of electronic applications. They are particularly noted for their robust range of power circuits, including Switching Regulator or Controllers. The MC34063EBD-TR is part of STMicroelectronics’ commitment to providing advanced electronic components that meet the needs of ever-evolving technologies. The company’s focus on innovation and sustainability makes it a critical player in the electronics sector, continually expanding its portfolio of power management solutions to address the functional and environmental demands of modern electronic devices.
Where to Find MC34063EBD-TR by STMicroelectronics
To purchase the MC34063EBD-TR, or to explore similar options, I recommend using the extensive catalog available at FindChips.com. You can easily compare current stock levels and pricing from various trusted distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, EBV Elektronik, and DigiKey, among others. Since stock levels fluctuate, checking FindChips will provide you with the most up-to-date availability and pricing. The website also allows you to explore alternative parts in the subcategory of Switching Regulator or Controllers, which might be offered by other manufacturers or by STMicroelectronics itself.