MC34064P-5G by onsemi

Overview of MC34064P-5G by onsemi

The MC34064P-5G is a designed and built by onsemi, specializing in a wide range of electronic components and solutions. This specific part functions as a voltage supervisor, optimizing undervoltage sensing capabilities which are crucial for maintaining the reliability and performance of electronic circuits. Packaged in a TO-92 (TO-226) form factor with a body height of 5.33mm, this component is identified for its role in actively monitoring and managing the supply voltage to ensure that it remains within safe operating thresholds.

Constructed with bipolar technology, the MC34064P-5G boasts several critical features, including a non-adjustable threshold voltage set at approximately +4.6V, a single supervisory channel, and a design catered towards supporting power supply operations. It operates within a commercial temperature grade, accepting a supply voltage range from a minimum of 1V to a maximum of 6.5V and is intended for through-hole mounting, thereby facilitating easy integration into a wide variety of circuit designs. This part is also ROHS compliant, reflecting onsemi’s commitment to manufacturing environmentally safe products.

Industry Applications for MC34064P-5G

The versatile features of the MC34064P-5G make it suitable for a broad spectrum of applications across various industries. While it’s imperative to note that potential industry applications are conceptual and would require further validation by engineering and design teams, some illustrative use cases include:

  • Energy and Power Systems: This part could potentially be integrated into energy management systems, power distribution units, and emergency shutdown systems to monitor voltage thresholds and prevent damage caused by undervoltage conditions.
  • Renewable Energy: In renewable energy sources such as solar power inverters or wind turbine controllers, the MC34064P-5G might find applications in ensuring that the voltage levels remain optimal for both safety and efficiency.
  • Industrial Automation: Given the importance of voltage monitoring in automated processes, this component could serve in industrial control systems, ensuring machinery operates within recommended voltage ranges to avoid equipment failure.
  • Consumer Electronics: This part could also be utilized in power supply units (PSUs) for consumer electronics, providing an additional layer of protection against voltage drops that could potentially harm sensitive devices.

Note that these potential applications are illustrative and require thorough analysis for compliance with industry standards and specific application requirements.

About onsemi

onsemi is a prominent manufacturer in the field of electronic components, with a particular emphasis on Power Management Circuits. The company is known for its innovation and excellence in delivering a wide range of high-quality products that cater to the needs of various industries, including automotive, telecommunications, and consumer electronics, among others. onsemi’s offerings in Power Management Circuits, including the MC34064P-5G, reflect the company’s dedication to providing components that enhance energy efficiency, reliability, and performance of electronic systems.

Its broad portfolio in Power Management Circuits features multiple products that share the robustness and reliability characteristic of onsemi, designed for a wide range of applications. These products encompass voltage regulators, supervisors, and controllers, where each part, like the MC34064P-5G, is developed with the end-user and environmental considerations in mind.

Where to Find MC34064P-5G by onsemi

To source the MC34064P-5G or explore alternative Power Management Circuits, professionals in engineering or procurement are encouraged to utilize findchips.com. This platform provides up-to-date information on availability, pricing, and datasheets from a broad spectrum of distributors. Historically, the MC34064P-5G has been available from a number of reputable distributors such as New Advantage Corporation, Avnet Asia, Sensible Micro Corporation, and Schukat electronic among others like Mouser Electronics and DigiKey. However, current stock levels and pricing are subject to change, and it’s recommended to visit findchips.com for the most recent information.

Compare pricing for MC34064P-5G and other Power Management Circuits / Power Circuits at findchips.com