MC34072ADR2G by onsemi

Overview of MC34072ADR2G by onsemi

The MC34072ADR2G is a dual operational amplifier designed for a single power supply operation, ranging from 3.0 V to 44 V. It is characterized by its low input offset voltage, making it suitable for various sensitive applications where error minimization is critical. This component is offered in a SOIC-8 narrow body package and operates over an ambient temperature range of 0°C to +70°C. Essential attributes include a bipolartechnology base, a slew rate of 10V/μs, and a bandwidth of 4.5 MHz. This op-amp also complies with AEC-Q100 standards, making it suitable for automotive-grade applications. The part is compliant under RoHS regulations, indicating it’s manufactured without certain hazardous materials.

Industry Applications for MC34072ADR2G

The versatile specifications of the MC34072ADR2G indicate its potential suitability for a range of industrial applications. The following are conceptual uses and should be verified by engineering teams for specific requirements:

  • Automotive: Given its compliance with AEC-Q100 standards, the MC34072ADR2G might potentially be used in automotive electronics where robust operational amplifiers are necessary, such as in sensor interfaces or ECU signal conditioning. The part’s ability to operate across a wide voltage range and its temperature stability can be particularly beneficial in the automotive environment which involves variable operational conditions.
  • Computing and Data Storage: Servers and storage systems require precise signal processing circuits to manage data integrity. The high slew rate and bandwidth of the MC34072ADR2G could possibly be advantageous in read/write head positioning technologies in hard disk drives or in SSD signal conditioners.
  • Internet of Things (IoT): IoT devices, which often operate under constrained power conditions, could benefit from this operational amplifier’s single supply voltage capability and low input offset voltage, potentially improving the efficiency and accuracy of sensor-based devices in smart home systems or wearable technologies.

These potential industrial applications are illustrative and would require thorough analysis and validation by design and engineering teams to ensure adherence to specific standards and operational requirements.

About onsemi

onsemi is a prominent manufacturer in the field of semiconductor components, with a specialized focus in areas like power management and signal processing. In the realm of Operational Amplifiers, onsemi offers a variety of products alongside the MC34072ADR2G, designed to meet the needs of a myriad of applications, ranging from automotive systems to high-performance computing. Their products are known for innovative designs that emphasize energy efficiency and reliability, catering to a broad spectrum of industrial needs.

Where to Find MC34072ADR2G by onsemi

When looking to purchase the MC34072ADR2G, it is advisable to utilize platforms like findchips.com to explore current stock levels and pricing from various distributors. This op-amp, under the category of Operational Amplifiers, may potentially be available through distributors such as DigiKey, Mouser Electronics, and Newark among others listed, but availability can fluctuate.

Utilizing the provided links to compare alternatives by onsemi could offer additional options that meet specific project requirements or availability constraints.

Compare pricing for MC34072ADR2G and other Operational Amplifiers / Amplifier Circuits at findchips.com