Overview of MC3630 by Memsic Inc.
The MC3630 from Memsic Inc. is a 3-axis Internet of Medical Things (IOMT) accelerometer, crafted to deliver precise measurements of acceleration in three dimensional space. This device is engineered with a digital output, providing a high-level data interface that can be easily integrated into various systems. As a member of the Other Sensors/Transducers subcategory, this accelerometer stands out due to its compact size, measuring just 2×2 mm, which makes it an ideal choice for space-constrained applications.
Manufactured by Memsic Inc., the MC3630 is compliant with important environmental and safety regulations, including ROHS and REACH, indicating that it does not use hazardous substances in its manufacturing. This compliance supports its use in various consumer electronics and other applications where environmental standards are crucial. Accelerometers like the MC3630 are critical in enabling modern devices to understand their spatial position through acceleration measurement, which is essential for numerous automated and adaptive functions.
Industry Applications for MC3630
The MC3630 might be utilized across a broad spectrum of industries due to its versatile sensing capabilities. Each industry can harness the robust features of this accelerometer to enhance device functionality and user interaction:
- Consumer Electronics: The compact size and precision of the MC3630 potentially suit high-demand consumer electronics such as smartphones, gaming controllers, and wearable devices. These applications require accurate motion detection to provide enhanced user experiences through user interface control or activity tracking.
- Healthcare: In health-monitoring devices, precise and reliable motion tracking is pivotal. The MC3630 could be incorporated into health monitoring systems, potentially facilitating patient care with mobility tracking or fall detection capabilities.
- Industrial Automation: Robotic systems might use the MC3630 to enhance navigation and motion control, which are essential for tasks requiring high levels of precision within automated manufacturing lines.
- Transportation and Logistics: This accelerometer could potentially be integrated into logistics tracking systems to monitor the handling and transport conditions of sensitive goods, providing data on movement and orientation during transit.
It’s important to note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About Memsic Inc.
Memsic Inc. specializes in advanced sensing technologies, particularly in the realm of Other Sensors/Transducers such as accelerometers. With products like the MC3630, Memsic provides sensors that offer essential data points for various applications in automation, consumer electronics, and beyond. The company is known for integrating innovative material science with MEMS (Micro-Electro-Mechanical Systems) technology to produce sensors that are both sensitive and versatile.
Where to Find MC3630 by Memsic Inc
For procurement professionals or engineers looking to acquire the MC3630, it is recommended to research on findchips.com. Historically, the part has been available from distributors such as Win Source Electronics, Chip1Stop, Mouser Electronics, and DigiKey. However, to get the latest stock levels, pricing, and potentially discover other distributors or alternative parts, visiting Findchips will provide the most up-to-date information.