MC56F8323VFBE by NXP Semiconductors

Overview of MC56F8323VFBE by NXP Semiconductors

The MC56F8323VFBE is a high-performance, 16-bit digital signal controller (DSC) that combines the processing power of a DSP and the functionality of a microcontroller on a single chip. As part of NXP Semiconductors’ MC56F83xx series, this hybrid controller operates at a core frequency of 60MHz and includes 32KB of flash memory, making it suitable for a wide range of applications. It offers 27 I/O’s and supports multiple embedded interface types, including CAN, SCI, and SPI, providing flexible connection options for different system designs. With a core supply voltage of 2.5V and packaged in a RoHS compliant, 64-pin LQFP (Low Profile Quad Flat Package), the MC56F8323VFBE also boasts additional features like a 3.3V supply requirement, boundary scan, and low power mode. Its technology is based on CMOS, and it has an industrial operating temperature range of -40°C to 105°C, making it durable for demanding environments.

This part is also characterized by its fixed-point format, multiple internal bus architecture, and support for a maximum clock frequency of 120 MHz. Noteworthy is its designation under the ECCN code 3A991.A.2 and HTS code 8542.31.00.01. According to current data, the MC56F8323VFBE has a factory lead time of 13 weeks, underscoring the importance of planning ahead in procurement strategies.

Industry Applications for MC56F8323VFBE

  • Industrial Automation: The device potentially fits well in control systems due to its blend of DSP and microcontroller functionality, which can be essential for real-time processing and control tasks. Systems such as programmable logic controllers (PLCs) or motion controllers might utilize such a DSC for its processing capabilities and I/O flexibility.
  • Consumer Electronics: Given its capabilities, the MC56F8323VFBE might be found in complex consumer electronics requiring significant signal processing, such as audio processing systems or smart home devices. Its low power mode and robust temperature grade also support applications where energy efficiency and reliability are critical.
  • Telecommunications: This DSP could be utilized in telecommunications equipment for signal processing applications. Its high-speed interfacing capabilities, supported by the embedded interface types (CAN, SCI, SPI), could facilitate data transmission and reception in equipment like modems or network routers.
  • Aerospace and Defense: Although not specifically qualified for military standards, the MC56F8323VFBE’s industrial temperature grade and processing power could make it suitable for non-critical aerospace and defense applications, where ruggedness and performance are appreciated.

Note that the potential industry applications listed are conceptual and illustrative. Engineering and design teams must perform their analysis and verify adherence to relevant standards and specific application requirements before deploying the MC56F8323VFBE in any specific use case.

About NXP Semiconductors

NXP Semiconductors is a global leader in the semiconductor industry, particularly known for its robust range of Digital Signal Processors, microcontrollers, and other processor technologies. Among its offerings, the MC56F8323VFBE is an example of combining high-performance processing capabilities with the functionality required for advanced embedded systems. NXP’s portfolio spans various domains, including automotive, industrial, telecommunications, and consumer electronics, underlining the manufacturer’s commitment to quality, performance, and innovation in semiconductor design and manufacturing.

Where to Find MC56F8323VFBE by NXP Semiconductors

For those looking to source the MC56F8323VFBE, findchips.com is an excellent resource. Our platform allows users to compare pricing and stock availability across a range of distributors. Historically, distributors such as EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried this part. However, inventory levels and pricing are subject to change, so we recommend checking the latest data on findchips.com. For those exploring alternatives or similar parts, the website also offers access to a wide range of Digital Signal Processors that might be offered by NXP Semiconductors or other manufacturers.

Compare pricing for MC56F8323VFBE and other Digital Signal Processors / Microcontrollers and Processors at findchips.com