Overview of MC56F8346VFVE by NXP Semiconductors
The MC56F8346VFVE is a 16-bit digital signal processor (DSP) that operates at a clock frequency of 120 MHz. This component is based on the 56800E core architecture and is packaged in a low-profile quad flat package (LQFP) with 144 pins. The processor supports a fixed-point format and features a 17-bit address bus. It has a maximum supply voltage of 2.75 V and a nominal supply voltage of 2.5 V, making it suitable for low-power applications while still providing robust processing capabilities.
With 128 KB of flash memory and 12 KB of RAM, the MC56F8346VFVE provides sufficient memory for various applications. It comes with four timers and multiple external interrupts, which could be useful in many embedded applications. This part also features three serial I/O ports, enhancing its connectivity options. The temperature range for the device is from -40 °C to +105 °C, allowing it to function in a variety of environments. As of the current writing, this component is categorized as obsolete, which means engineers and purchasers may need to consider alternative solutions for future projects.
Industry Applications for MC56F8346VFVE
The MC56F8346VFVE digital signal processor could potentially find applications in several industries due to its computational capabilities and memory specifications. Below are some examples of potential use cases:
- Industrial Automation: The DSP might be utilized in control systems for automated machinery where precise timing and processing of inputs are required. Applications could include motor control systems or real-time data acquisition systems that need fast and accurate processing capabilities.
- Transportation and Logistics: In this sector, the MC56F8346VFVE might be implemented in vehicle tracking systems or automated logistics management solutions, where it could process data from GPS systems and sensor arrays efficiently.
- Telecommunications: The processor could potentially support signal processing in communication equipment, where the need to process large amounts of data quickly is essential. It might be useful in modems or routers requiring real-time data manipulation.
- Consumer Electronics: The part might serve in audio processing applications, including audio amplifiers or digital music players where signal clarity and processing efficiency are critical.
- Robotics and Drones: The processor could be leveraged in robotic systems or drones requiring quick decision-making based on sensor inputs. Its low power consumption and industrial temperature tolerance could be beneficial in these applications.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors specializes in various areas of semiconductor technology, particularly in the realm of microcontrollers and processors. Their focus on providing solutions in the Digital Signal Processor segment includes products designed for energy efficiency, high performance, and a range of applications. The MC56F8346VFVE is one example of their offerings, showcasing capabilities suited for a diverse set of applications, including industrial and embedded systems. Other similar parts produced by NXP could include various models that leverage the 56800E core architecture to meet the demands of modern design specifications.
Research Price and Stock for MC56F8346VFVE by NXP Semiconductors on Findchips.com
If you are interested in purchasing the MC56F8346VFVE, it is advisable to research current stock and pricing on Findchips. This platform can also provide insights into the availability of alternate parts within the Digital Signal Processors subcategory. Historical availability for the MC56F8346VFVE includes distributors such as Flip Electronics, Chip-Germany GmbH, Rochester Electronics, and Verical. However, it is crucial to verify the current stock levels and pricing directly on Findchips for the most accurate information.