MC56F8366VFVE by NXP Semiconductors

Overview of MC56F8366VFVE by NXP Semiconductors

The MC56F8366VFVE is a 16-Bit Hybrid Controller that is part of the MC56F83Xx series developed by NXP Semiconductors. It boasts a core frequency of 60MHz, combined with a flash memory size of 512KB, and is equipped with 62 I/Os. This Digital Signal Controller (DSC) operates with a core supply voltage of 2.5V and supports embedded interface types including CAN, SCI, and SPI. Its design is packaged in a low profile, fine pitch LQFP-144, making it suitable for a wide range of applications where space and power efficiency are crucial. In terms of compliance, this part is RoHS compliant, indicating it meets the European Union standards for the restriction of hazardous substances. This component supports a multi-bus internal architecture and includes a fixed-point processing format, which is primed for handling complex algorithms and processing tasks. Key features such as boundary scan and a barrel shifter enhance its utility in advanced digital signal processing applications. The part also accommodates a supplemental power supply requirement of 3.3V, in addition to its nominal 2.5V core supply voltage.

Industry Applications for MC56F8366VFVE

The MC56F8366VFVE DSC’s versatile feature set makes it suitable for a broad spectrum of applications across various industry verticals. While its specific suitability for any given application requires detailed analysis and verification by engineering teams, the following industry applications are conceptual illustrations of where such a component could potentially find use:

  • Industrial Automation: The device’s high-speed processing capabilities and generous I/O count could potentially make it a good fit for control systems in automation and manufacturing processes. Its support for multiple communication protocols enhances its integration into networked systems.
  • Consumer Electronics: In consumer electronics, where efficient power management and compact design are vital, this DSC could potentially be used in devices like smart home controllers, portable electronics, or in multimedia systems due to its high computation power and support for advanced interfaces.
  • Robotics and Drones: For robotics applications where precise control and real-time processing are crucial, the MC56F8366VFVE’s processing capabilities, combined with its compact footprint and low power consumption, might offer a suitable solution for embedded control systems.
  • Telecommunications: The component’s support for multiple communication protocols and its ability to handle complex signal processing tasks could potentially make it suitable for telecommunications equipment, including routers, switches, and base station controllers.
  • Computing and Data Storage: In computing applications, the DSC’s capability to manage complex algorithms and data processing tasks might make it an attractive option for integrated storage systems or high-speed data processing units.

Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in automotive, security, and connectivity solutions. With a strong emphasis on Digital Signal Processors and microcontrollers, NXP’s offerings are at the heart of innovations that make our lives easier, safer, and more enjoyable. Known for their expertise in high-performance mixed-signal electronics, NXP stands out for its diverse portfolio of products that span across multiple applications and industries. The MC56F8366VFVE and similar components showcase NXP’s commitment to providing advanced solutions that meet the evolving needs of the digital world. Through continuous innovation and a commitment to quality, NXP Semiconductors plays a crucial role in shaping the future of technology.

Where to Find MC56F8366VFVE by NXP Semiconductors

For those looking to procure the MC56F8366VFVE, or to find alternate parts for comparison, findchips.com provides a comprehensive platform to research availability, pricing, and stock levels from multiple distributors. Historically, the part has been available from distributors such as EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure the most current availability and pricing information, it’s advised to verify this directly on findchips.com. The site also offers a feature to compare this part with similar items from the broad category of Digital Signal Processors, potentially offering alternative solutions that might be better suited to specific application needs.

Compare pricing for MC56F8366VFVE and other Digital Signal Processors / Microcontrollers and Processors at findchips.com