Overview of MC68332ACEH25 by NXP Semiconductors
The MC68332ACEH25 is a 32-bit microcontroller operating at a clock frequency of up to 25 MHz and comes in a PQFP132 (Plastic Quad Flat Package) with 132 terminals. This component is part of the Microcontrollers subcategory, which falls within the broader category of Microcontrollers and Processors. Manufactured by NXP Semiconductors, it features 2KB of RAM, a Time Processor Unit (TPU), and a Queued Serial Module (QSM), lacking an onboard Analog-to-Digital Converter (ADC). It operates with a 5V nominal supply voltage and supports an operating temperature range from -40°C to 85°C. Its robust design is paired with modern HCMOS technology, suited for industrial-grade applications. Despite being labeled with a “Not Recommended for New Design” life cycle code, its enduring functionality and compliance with RoHS and REACH make it a viable option for specific use cases requiring mature technology.
Industry Applications for MC68332ACEH25
This section provides a conceptual overview of potential applications for the MC68332ACEH25 microcontroller. It’s critical to highlight that these use cases are illustrative and need detailed analysis by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Industrial Automation: The robust operating temperature range and high-speed processing capabilities of the MC68332ACEH25 could potentially make it suitable for control systems in manufacturing processes, where precise timing and coordination are critical.
- Renewable Energy Systems: Its reliable performance in a wide temperature range and efficient data handling abilities might be ideal for monitoring and controlling devices within solar panels or wind turbines, optimizing energy production efficiency.
- Robotics and Drones: With its on-chip peripherals like TPU and QSM, the MC68332ACEH25 could potentially serve as a control unit for autonomous robots or drones, managing sensor data integration and actuator control to execute complex maneuvers.
Note: The potential industry applications listed above are conceptual and require detailed verification for compliance with specific standards and requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. Within the realm of Microcontrollers and Processors, NXP stands out for its wide range of products designed for automotive, industrial, and Internet of Things (IoT) applications among others. The company offers a variety of microcontrollers that cater to varying needs, from low-power, small-footprint MCUs for wearable technology to highly complex chips like the MC68332ACEH25, suitable for more demanding applications. NXP’s commitment to quality and innovation ensures their components, including the MC68332ACEH25, are a top choice for engineers and procurement professionals alike, seeking reliable and efficient solutions.
Where to Find MC68332ACEH25 by NXP Semiconductors
To source the MC68332ACEH25 microcontroller, it is recommended to utilize findchips.com, a comprehensive resource for verifying stock levels and pricing across a broad spectrum of distributors. For Microcontrollers, including those manufactured by NXP Semiconductors, findchips.com provides detailed information, including current availability from various distributors. Historically, distributors such as Flip Electronics, Chip1Stop, Chip 1 Exchange, Avnet Americas, and Future Electronics have stocked the MC68332ACEH25. However, inventory levels and pricing are subject to change, and it is advisable to check findchips.com for the most up-to-date information.