Overview of MC68332GMEH20 by NXP Semiconductors
The MC68332GMEH20 is a 32-bit microcontroller operating at a maximum clock frequency of 20 MHz, structured around the M68300 ColdFire RISC architecture. It is produced in a 132-pin plastic quad flat pack (PQFP) format, and notable for its ROMLess nature, meaning it requires external memory to operate. The microcontroller integrates multiple features such as 31 Input/Output (I/O) lines, and support for Pulse Width Modulation (PWM) channels, thereby offering flexible control capabilities suited for varied applications.
Introduced first on January 1, 1988, by NXP Semiconductors, this microcontroller has been in the market for a considerable time, illustrating its reliability and enduring relevance in various technological applications despite its ‘Not Recommended’ part lifecycle status. It operates within a broad temperature range of -40°C to 125°C, making it suitable for environments with extreme conditions. It has a nominal supply voltage of 5V, aligns with RoHS, REACH compliance standards, and falls under the EAR99 category of the ECCN code. As of the current writing, the factory lead time for this part is 13 weeks.
Industry Applications for MC68332GMEH20
The unique combination of features in the MC68332GMEH20 could potentially make it suitable for several industrial environments, involving demanding operating requirements. The application areas listed below are hypothetical and serve as illustrative examples. These should be thoroughly analyzed and verified by engineering and design teams for adherence to industry standards and specific functional needs:
- Industrial Automation: The controller’s robust operating temperature range and functional integration could possibly make it fitting for industrial automation systems, where precision and operational resilience are mandatory. For instance, the device might control sensors or actuaries in manufacturing lines or processing plants.
- Renewable Energy: In renewable energy setups such as solar panels or wind turbines, devices like MC68332GMEH20 could be used for managing power flow or operational states. The high operating temperature range and PWM support potentially enable precise control over converters and other critical components.
- Robotics and Drones: Due to its processing capability and I/O line availability, the component might be utilized in robotics for managing navigation systems or sensory data processing. In drones, it might control flight dynamics or payload management systems, though additional system-specific testing and adaptations would be necessary.
Please note these potential industry applications are conceptual and require verification for practical implementation.
About NXP Semiconductors
NXP Semiconductors is highly regarded in the semiconductor industry, particularly known for its substantial contributions in the Microcontrollers and Processor segments. The company focuses on delivering solutions that leverage advanced processing and connectivity features, which enhance performance and integration across a wide array of applications. The MC68332GMEH20 is part of their broad portfolio, which includes multiple iterations and derivatives tailored to meet specific market needs, reflecting their commitment to innovation and quality.
Where to Find MC68332GMEH20 by NXP Semiconductors
To source the MC68332GMEH20, it’s advisable to start your search at findchips.com. Here you can find all the relevant details, including current stock levels and pricing, from various distributors. Historically, this part has been available through distributors such as Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. Furthermore, for exploring alternate parts and manufacturers within the Microcontrollers subtype, findchips.com provides a comprehensive directory to assist in finding other options that meet your application needs.