MC68711E20CFNE2 by NXP Semiconductors

Overview of MC68711E20CFNE2 by NXP Semiconductors

The MC68711E20CFNE2 is an 8-Bit, OTPROM, 2MHz Microcontroller, encompassed in a Plastic Quad Flat Chip Carrier (PQCC52) package. Manufactured by NXP Semiconductors, this part is noted for its reliability and versatility across various applications. With a clock frequency of up to 8 MHz, a 16-bit wide address bus, and an 8-bit external data bus width, it offers a robust platform for developers. Featuring up to 38 I/O lines and operating at temperatures ranging from -40°C to 85°C, it is designed to meet the demands of a wide range of industrial applications.

Industry Applications for MC68711E20CFNE2

The MC68711E20CFNE2, by virtue of its features, may be suitable for a broad spectrum of applications. Its industrial temperature grade, along with a significant number of I/O lines, makes it adept for rigorous environments. Here are some possible application use cases:

  • Internet of Things (IoT): Given its connectivity capabilities and ability to operate in diverse environments, MC68711E20CFNE2 may serve as a central component in IoT devices for smart homes, cities, and industries.
  • Environmental Monitoring Systems: Its robust operating temperature range and reliable data processing capabilities could make it an ideal choice for devices designed for monitoring air quality, water levels, and other environmental parameters.
  • Consumer Electronics: Due to its flexibility and performance, MC68711E20CFNE2 may be found in various consumer electronics products, ranging from portable devices to complex multimedia systems.
  • Automotive Applications: The MC68711E20CFNE2’s ability to operate under extreme temperatures and manage multiple inputs and outputs efficiently potentially makes it a good fit for automotive control systems, including diagnostics and entertainment systems.

These applications highlight the microcontroller’s versatility, driven by its operational efficiency and adaptability.

About NXP Semiconductors

NXP Semiconductors stands as a giant in the realm of microcontrollers and processors, showcasing a vast portfolio of solutions that cater to a wide array of technological needs. Specializing in high-performance microcontrollers, NXP provides components like the MC68711E20CFNE2 and similar parts, designed to empower the automotive, consumer electronics, and industrial markets, among others. Their focus on innovation and quality has positioned NXP as a leader in the microcontroller and processor industry, offering products that are integral to the evolution of digital living.

Where to Find MC68711E20CFNE2 by NXP Semiconductors

To source the MC68711E20CFNE2, your best starting point is findchips.com. Here, you can access current stock levels and pricing from various distributors. While historically, the part has been available at distributors like Newark, NexGen Digital, element14 Asia-Pacific, and Farnell, we recommend checking FindChips for the latest availability and pricing information. Additionally, for those seeking alternatives or similar microcontrollers, exploring the Microcontrollers category on FindChips could provide valuable options from NXP Semiconductors or other manufacturers.

Compare pricing for MC68711E20CFNE2 and other Microcontrollers / Microcontrollers and Processors at findchips.com