MC68711E20CFNE4 by NXP Semiconductors

Overview of MC68711E20CFNE4 by NXP Semiconductors

The MC68711E20CFNE4 is an 8-bit microcontroller featuring OTPROM, operating at a maximum frequency of 4MHz, and housed in a LCC-52 package. Developed by NXP Semiconductors, this microcontroller is a part of the HC11 family, specifically under the 68HC711Ex series. It operates with a device core HC11 and is designed to support a wide array of applications through its programmable read-only memory size of 20KB. Recognized for its operational efficiency within a broad operating temperature range of -40°C to 85°C and a supply voltage range from 4.5V to 5.5V, the microcontroller is built on a high-density Complementary Metal-Oxide-Semiconductor (HCMOS) technology. This part has been marked as obsolete as of the current industry lifecycle but continues to be sought after for its reliability and performance in various applications.

Furthermore, the MC68711E20CFNE4 comes with embedded support for analog-to-digital conversion, showcasing the part’s versatility in handling both digital and analog signals—an essential feature for applications requiring sensor data integration and processing. The microcontroller’s robust package and surface mount design are in compliance with RoHS, indicating a commitment to environmentally safe manufacturing practices. Therefore, despite its classification as an obsolete product, MC68711E20CFNE4 remains a viable option for certain engineering and procurement requirements.

Industry Applications for MC68711E20CFNE4

The versatility and technical specifications of the MC68711E20CFNE4 lend it to a wide range of potential industry applications. While the component itself may require further analysis and verification by engineering and design teams, below are conceptual illustrations of its utility across various sectors:

  • Internet of Things (IoT): The ability of MC68711E20CFNE4 to process both digital and analog signals makes it potentially suitable for IoT devices that monitor environmental conditions or perform specific automation tasks.
  • Environmental Monitoring: With its onboard analog-to-digital converter, this microcontroller could be integrated into weather stations or pollution monitoring equipment to collect and process environmental data.
  • Consumer Electronics: Devices requiring efficient power management and consumer interaction, such as smart home gadgets, could benefit from the power efficiency and processing capabilities of MC68711E20CFNE4.
  • Education and Research: In academic settings, this microcontroller might be employed in introductory electronics and robotics coursework due to its operational simplicity and robust programming features.

Note that these potential applications are only illustrative and would necessitate detailed evaluation by professionals in each field to ensure the part’s appropriateness for specific projects.

About NXP Semiconductors

NXP Semiconductors is a leading global semiconductor company with a strong focus on secure connectivity solutions for embedded applications. Within the broad spectrum of Microcontrollers and Processors, NXP stands out for its innovative product lines that cover a wide range of applications from automotive and industrial to consumer electronics and networking. The company’s dedication to technology leadership is evident in its diverse range of microcontrollers, including the MC68711E20CFNE4 and its family members, which are specifically designed to meet the demands of complex, connected systems. NXP’s portfolio is well-recognized for its reliability, performance, and security features, making it a go-to choice for engineers and designers looking to develop the next generation of electronic systems.

Where to Find MC68711E20CFNE4 by NXP Semiconductors

For those looking to procure the MC68711E20CFNE4 microcontroller, findchips.com offers a comprehensive search tool to check current stock levels and pricing from a variety of distributors. While historically, distributors such as Newark have been known to stock this part, availability can fluctuate due to its obsolescence status. Users are encouraged to leverage findchips.com to not only find the MC68711E20CFNE4 but also explore alternatives within the vast category of Microcontrollers offered by NXP Semiconductors and other manufacturers. This powerful resource ensures that procurement professionals and engineers have the most up-to-date information at their fingertips, supporting informed decision-making in the selection of electronic components.

Compare pricing for MC68711E20CFNE4 and other Microcontrollers / Microcontrollers and Processors at findchips.com