MC68HC16Z1CEH16 by NXP Semiconductors

Overview of MC68HC16Z1CEH16 by NXP Semiconductors

The MC68HC16Z1CEH16 is a microcontroller that operates at a CPU speed of 16 MHz within the HC16 family. This component is designed with a 16-bit HC16 architecture, featuring a substantial 1Mb of program memory and a small 1Kb of RAM memory, hospitable for a variety of computing requirements. Encased in a QFP-132 package and conforming to RoHS standards, it presents a blend of functionality and environmental consideration. Its 26 I/Os deliver versatile connectivity options for diverse applications. Manufactured by NXP Semiconductors, a pioneer in the field, this device supports a broad voltage range from 4.5V to 5.5V ensuring flexibility in power design. The comprehensive feature set includes an ADC, PWM channels, and an operating temperature range of -40 °C to 85 °C, making the MC68HC16Z1CEH16 suitable for demanding environments and applications.

Industry Applications for MC68HC16Z1CEH16

The MC68HC16Z1CEH16’s diverse functionalities lend itself to a wide array of applications across several industries. While the potential uses are extensive, the following highlights a subset of industries and applications where the MC68HC16Z1CEH16 might be particularly well suited. It’s essential to note that these applications are conceptual and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Industrial Automation: Given its robust I/O capabilities and support for a wide range of operating temperatures, the MC68HC16Z1CEH16 could be integrated into control systems for manufacturing processes. Its fast processing speed and memory capacity can manage complex algorithms for real-time monitoring and control of industrial machinery.
  • Renewable Energy: This microcontroller can be used in renewable energy applications such as solar power inverters and wind turbine control modules. Its ability to operate at 3V, along with ADC and PWM functionality, makes it suitable for managing power conversion processes efficiently.
  • Robotics and Drones: For robotics and drone technology, the responsiveness provided by the 16MHz clock speed and the flexibility offered by the numerous I/Os make the MC68HC16Z1CEH16 a potential candidate. It can process sensor data and control actuators for precise movements and operations.

Note: The potential industry applications mentioned above are only illustrations and require in-depth technical assessment for conformity with specific standards and requirements.

About NXP Semiconductors

NXP Semiconductors stands at the forefront of innovation in the Microcontroller and processors industry. Renowned for its development of high-performance, mixed-signal products, the company excels particularly in the automotive, industrial, and consumer markets. For MC68HC16Z1CEH16 and similar microcontroller models, NXP leverages advanced semiconductor technologies to meet the increasing demands for integration, security, and efficiency. Their expansive portfolio, characterized by the integration of hardware, software, and extensive ecosystems, supports a wide range of applications, making NXP a go-to brand for engineers and designers looking for reliable microcontroller solutions.

Where to Find MC68HC16Z1CEH16 by NXP Semiconductors

To find the MC68HC16Z1CEH16 microcontroller for procurement, start your search on findchips.com. The site offers up-to-date stock levels, pricing from various distributors, and detailed part information. For exploring alternatives within the realm of Microcontrollers, findchips.com provides comprehensive listings that might offer similar functionality by NXP Semiconductors or other manufacturers. Historically, distributors like EBV Elektronik, Mouser Electronics, DigiKey, and Newark have stocked this component. However, for the most recent availability and pricing information, visiting findchips.com is recommended.

Compare pricing for MC68HC16Z1CEH16 and other Microcontrollers / Microcontrollers and Processors at findchips.com