Overview of MC68HC705C8ACFNE by NXP Semiconductors
The MC68HC705C8ACFNE by NXP Semiconductors is an 8-bit microcontroller that operates at a maximum clock frequency of 4 MHz and is packaged in a Plastic Leaded Chip Carrier (PLCC-44). This microcontroller is based on the HC05 CPU family, utilizing High-density Complementary Metal-Oxide-Semiconductor (HCMOS) technology. With a supply voltage range of 5 V (nominal) to a maximum of 5.5 V, it is designed for a wide variety of applications that require low power consumption and high performance in a compact form factor. The device features 176 bytes of RAM and an On-Chip Program ROM with a width of 8 and a capacity of 7744 words, programmable via One-Time Programmable Read-Only Memory (OTPROM).
Key additional technical attributes include an operating temperature range from -40°C to 85°C, making it suitable for industrial applications, and a supply current maximum of 7 mA. It supports 31 I/O lines, offering flexibility for interfacing with other peripherals and devices. Notably, the MC68HC705C8ACFNE does not include ADC (Analog to Digital Converters), DAC (Digital to Analog Converters), or PWM (Pulse Width Modulation) Channels, indicating its targeted use in applications where such features are externally managed or not required. The microcontroller’s compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals) makes it suitable for use in environmentally sensitive applications. It is also characterized by its moisture sensitivity level 3, ensuring reliability in various environmental conditions.
Industry Applications for MC68HC705C8ACFNE
The diverse features of the MC68HC705C8ACFNE microcontroller make it a potentially viable option for use across various industries. While direct applications should always be verified with engineering and design teams to ensure compliance with industry standards and specific requirements, here are some potential use cases:
- Industrial Automation: The robust operating temperature range and the high number of I/O lines could potentially make the MC68HC705C8ACFNE suitable for controlling machinery and industrial processes where a large number of sensors and actuators might need to be managed.
- Consumer Electronics: In consumer electronics, such as home appliances, the MC68HC705C8ACFNE could potentially serve as a control unit due to its compact size, power efficiency, and sufficient data processing capabilities.
- Environmental Monitoring: Given its low power consumption and operational resilience in various temperature environments, the MC68HC705C8ACFNE could potentially be utilized in environmental monitoring systems for data collection and processing.
- Education and Research: For educational kits or research projects that require programmable microcontrollers, the OTPROM feature of the MC68HC705C8ACFNE provides a potentially interesting option for learning embedded system programming and for prototyping applications.
- Electronic Manufacturing: The device’s compatibility with common industry standards for environmental compliance (RoHS and REACH) possibly positions it as a preferred component in the manufacture of electronic products aiming for global market compliance.
Note: These potential industry applications are conceptual and require further analysis and verification by specialists for adherence to specific requirements and standards.
About NXP Semiconductors
NXP Semiconductors is a leading technology company specializing in secure connectivity solutions for embedded applications. In the realm of Microcontrollers and processors, NXP stands out with its wide range of products designed to address the needs of automotive, industrial, IoT, mobile, and communication infrastructure markets. The company’s portfolio encompasses a variety of microcontrollers from general-purpose to application-specific solutions, including the MC68HC705C8ACFNE. NXP is known for combining leading-edge technology, design expertise, and manufacturing prowess to offer innovative and efficient semiconductor solutions.
Where to Find MC68HC705C8ACFNE by NXP Semiconductors
When looking to procure the MC68HC705C8ACFNE microcontroller, it is recommended to conduct your research through a reliable component database such as findchips.com. Here, you can not only discover current stock levels and competitive pricing but also explore alternate parts. For the MC68HC705C8ACFNE, distributors such as Flip Electronics, NexGen Digital, and Farnell have historically been sources, yet availability can fluctuate. Therefore, visiting findchips.com ensures you receive the most up-to-date information. Additionally, for those considering alternative or similar components, Microcontrollers from NXP Semiconductors or other manufacturers can be easily searched for and compared on the platform.