MC705P6ACDWE by NXP Semiconductors

Overview of MC705P6ACDWE by NXP Semiconductors

The MC705P6ACDWE is an 8-bit microcontroller developed by NXP Semiconductors, featuring On-Time Programmable Read-Only Memory (OTPROM) with a capacity of 4.5KB. This component operates at a maximum clock frequency of 4.2 MHz, although it is typically clocked at 2.1 MHz. Designed for robust industrial and automotive applications, it encapsulates a versatile set of features within its plastic, SOIC-28 package that is halogen-free and complies with RoHS standards. Notably, this microcontroller supports a supply voltage range from 4.5V to 5.5V, and it can function at an extended temperature range of -40°C to 85°C, qualifying it for an array of demanding environments.

Beyond its primary capabilities, the MC705P6ACDWE includes additional features that enhance its utility, such as the capability to operate at 3.3V supply, 21 I/O lines for extended interfacing, and a compliance with the ECCN code “EAR99,” making it export-friendly for most countries under typical use cases. Its compliance with various standards, including the Moisture Sensitivity Level 3 and a peak reflow temperature of 260°C, underscores its adaptability to varied manufacturing processes. Moreover, it’s encapsulated in a plastic/epoxy package with a small outline, rectangular shape, gull-wing terminal form, which gives it the versatility for surface mount technology (SMT) applications.

Industry Applications for MC705P6ACDWE

The MC705P6ACDWE by NXP Semiconductors, given its technical specifications and features, potentially aligns with various industry applications that demand a reliable and versatile microcontroller. While some applications are directly indicated, engineering and design teams should analyze and verify its conformance to specific industry standards and application requirements before implementation. Below are conceptual illustrations of industries where the MC705P6ACDWE might find utility:

  • Industrial Automation: Systems that require consistent, reliable microcontroller performance for process control could benefit from the MC705P6ACDWE. These might include programmable logic controllers (PLCs) or digital signal processing units where precision and operational stability over a wide range of temperatures are critical.
  • Renewable Energy: In renewable energy applications, such as solar panel controllers or wind turbine monitoring systems, the ability to operate efficiently across different voltage levels and under industrial temperature grades makes this microcontroller a potential fit. It could provide the computational power required for tracking energy output or environmental conditions without compromising on energy efficiency.
  • Robotics and Drones: The demand for intricate control and maneuverability in robotics and drones possibly requires a microcontroller like the MC705P6ACDWE. Its multiple I/O lines and operational robustness offer a foundation for the complex programming needed for autonomous navigation, sensor integration, and real-time processing.

These potential industry applications are illustrative and depend on comprehensive technical analysis and verification by engineering and design teams to ensure adherence to specific standards and requirements.

About NXP Semiconductors

NXP Semiconductors is a leading player in the semiconductor industry, especially renowned for its broad range of Microcontrollers and Processors. The company’s product portfolio is extensive, including microcontrollers adapted for automotive, industrial, and consumer markets. NXP’s commitment to innovation is reflected in its offering of microcontrollers, such as the MC705P6ACDWE, which meet the pressing demands of modern technology applications, ranging from connectivity to security and energy efficiency. Their components are designed to provide reliable and flexible solutions in complex electronic systems, underscoring NXP’s role in driving the next generation of technological advancements.

Where to Find MC705P6ACDWE by NXP Semiconductors

For those looking to procure the MC705P6ACDWE microcontroller, findchips.com offers an efficient platform to check current stock levels and pricing from a variety of distributors. To find alternative microcontrollers that might fit your application needs, explore our detailed listings under Microcontrollers. Historically, distributors like EBV Elektronik, Avnet Silica, Verical, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked the MC705P6ACDWE. However, inventory can vary, so it’s recommended to verify current availability and pricing directly on findchips.com.

Compare pricing for MC705P6ACDWE and other Microcontrollers / Microcontrollers and Processors at findchips.com