Overview of MC74HC14ADG by onsemi
The MC74HC14ADG by onsemi is a high-performance IC, designed as a Hex Inverter with Schmitt Trigger inputs, encapsulated in a SOIC-14 narrow body package. The part offers a unique combination of the inverter logic function with the added feature of Schmitt Trigger, which provides hysteresis that increases noise immunity and transforms slowly changing input signals into sharply defined jitter-free output signals. This component is part of the 74HC logic family, known for its high speed and low power consumption.
This logic IC has six inverter gates in a single package, each with a single input, which makes it highly suitable for various digital applications where such features are required. With a supply voltage that can operate between 2V and 6V, it provides flexibility for different logic systems compatibility. The device also boasts impressive characteristics, including a maximum output current of 5.2mA, operating temperature ranges from -55°C to 125°C, and is designed on CMOS technology, offering low power dissipation and reliable performance in a wide array of applications. The MC74HC14ADG is RoHS compliant and comes with a matte tin terminal finish, ensuring environmental friendliness and good solderability.
Industry Applications for MC74HC14ADG
Given its features and specifications, the MC74HC14ADG, while a specific component, finds potential use across a variety of industries. These applications, it’s important to note, require thorough analysis and verification by engineering and design teams to meet industry standards and specific application requirements.
- Consumer Electronics: In devices where signal integrity is crucial for user interaction, like touchscreens or capacitive buttons found in smartphones and tablets, the hysteresis feature of the Schmitt Trigger could potentially enhance the responsiveness and reliability of these devices.
- Industrial Automation: For sensing applications, such as in proximity sensors or limit switches where slow or bouncing signals are common, the MC74HC14ADG might be used to clean up the signal for further processing, hence improving the efficiency and reliability of the automation system.
- Computing and Data Storage: The part could find application in data processing units where signal integrity is paramount for error-free operations. Its ability to operate in a broad range of temperatures also makes it appealing for server room environments where conditions can vary.
- Telecommunications: In communication equipment where signal conversion and conditioning are necessary, this part could serve in front-end processing to ensure that digital signals are interpreted accurately by the system.
- Automotive: Although there’s no specific mention of compliance with automotive industry standards like AEC-Q100 in the part’s attributes, similar parts are often utilized in vehicle electronics for signal processing applications, within the domains of environmental monitoring and safety systems, where robustness against signal noise is critical.
Note that these potential industry applications are conceptual/illustrative and demand careful consideration against industry norms and the unique requirements of the specific application.
About onsemi
onsemi is a well-recognized name in the field of semiconductor components, particularly known for their contributions to advancing power efficiency and reducing global energy use. Their product arsenal spans various categories, but they hold a substantial presence in the logic components segment, with a keen focus on Gates and inverters. onsemi’s MC74HC14ADG and similar parts, including a wide array of logic ICs, underscore their commitment to manufacturing high-quality, environmentally friendly components suitable for a multitude of applications across industries.
Where to Find MC74HC14ADG by onsemi
To source the MC74HC14ADG or to explore alternate parts that might be better suited for your application, utilizing resources like findchips.com is recommended. When searching for logic Gates, FindChips provides a comprehensive view of current stock levels, pricing across various distributors, and detailed part data. Historically, prominent distributors like EBV Elektronik, Verical, Future Electronics, and DigiKey have stocked the MC74HC14ADG, but availability can fluctuate. Therefore, checking the latest information on FindChips is advisable to make informed purchasing decisions.