MC74HC14ADTR2G by onsemi

Overview of MC74HC14ADTR2G by onsemi

The MC74HC14ADTR2G by onsemi is a hex inverter featuring Schmitt Trigger inputs, packaged in a TSSOP-14 format, and typically supplied on a 2500 unit reel. This particular component is part of the 74HC14 product range under the 74HC Logic IC family, which operates with a supply voltage minimum of 2V and a maximum of 6V. It supports an output current of 5.2 mA. Known for its robust performance, it is suitable for applications demanding low-voltage and high noise immunity.

This logic component offers six inverters with a single input each, making it ideal for signal conditioning of inputs with slow rise and fall times, thanks to its Schmitt Trigger functionality. The Schmitt trigger modifies the input waveform into a sharper output, thus enhancing circuit reliability in noisy environments. The part���s specifications are tailored for extensive industrial applications — with an operating temperature range from -55 °C to +125 °C, and moisture sensitivity level (MSL) of 1, which acknowledges its high performance in diverse environments. Also notable are its advanced technical attributes such as a propagation delay of 110 ns and a peak reflow temperature of 260 °C which comply with stringent installation and operational standards.

The MC74HC14ADTR2G is constructed with CMOS technology, providing it an edge in power efficiency. Physical properties, such as a seated height of 1.2 mm and a width of 4.4 mm, ensure it is the utmost fit for compact electronic assemblies. Additionally, the component’s terminals are finished with Nickel Palladium Gold (NiPdAu), offering excellent conductivity and anti-corrosive properties. As of the current writing, the factory lead time for this component stands at 20 weeks and 1 day, indicating possible planning needed for production timelines.

Industry Applications for MC74HC14ADTR2G

Potential industry applications for MC74HC14ADTR2G are varied due to its flexibility and high functionality in controlling electrical noise and stabilizing input signals. These applications could possibly encompass:

  • Telecommunications: This part might be integral in communication equipment where signal integrity is paramount. For example, in signal transceivers, the Schmitt Trigger can help in cleaning up noisy signals received over long distances ensuring clarity and accuracy in communications.
  • Consumer Electronics: Devices like Smart Home systems which include sensors and remote controls could potentially use these inverters to manage the digital signals that are susceptible to noise, thereby ensuring smoother operation of these devices.
  • Computing and Data Storage: The MC74HC14ADTR2G could be utilized in server motherboards, network switches, and other data processing equipment for signal conditioning critical to data integrity and speed.
  • Industrial Automation: In factory automation sensors and robotics, signal integrity can be critical. The MC74HC14ADTR2G could possibly be used to ensure that the digital signals from sensors and to actuators are clean and stable, contributing to efficient and precise automation processes.

Note that these potential industry applications for the component are conceptual/illustrative and require confirmation and validation by respective engineering and design teams to ensure compliance with specific standards and alignment with particular use cases.

About onsemi

onsemi is a prominent manufacturer specializing in semiconductor components, particularly known for their contributions to efficiency and sustainability in electronics. Their expertise includes a wide array of Gates and other logic components within the broader domain of Logic. A significant contribution is their 74HC series, which includes parts such as MC74HC14ADTR2G. These products are designed with the target of enhancing performance in various applications across industrial, consumer, and telecommunications markets, reinforcing onsemi’s impact within the crucial fields of electronic circuit design.

Where to Find MC74HC14ADTR2G by onsemi

To research purchasing options for MC74HC14ADTR2G, potential buyers should consider checking current stock levels and pricing on findchips.com. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark. However, for updated availability and the best pricing, access findchips.com, where detailed inventory data from various distributors is readily accessible. Additionally, for those considering alternatives to MC74HC14ADTR2G or similar components by onsemi or other manufacturers, the Gates category can provide further options tailored to distinct requirements.

Compare pricing for MC74HC14ADTR2G and other Gates / Logic at findchips.com