MC74HC1G08DTT1G by onsemi

Overview of MC74HC1G08DTT1G by onsemi

The MC74HC1G08DTT1G by onsemi is a single 2-input AND gate encapsulated in a TSOP-5 package. This component is part of the larger family of Gates within the Logic category. It is designed for a mounting style that is surface-mount, making it suitable for dense circuit board layouts. The part is characterized by a supply voltage range of 2 V to 6 V, with a nominal supply voltage of 3 V. Its propagation delay is specified at 155 ns, and it can operate over a wide temperature range from -55 °C to 125 °C, qualifying it for applications requiring robust performance under extreme conditions.

This logic gate is manufactured with CMOS technology, noted for its high noise immunity and low power consumption. It is also compliant with RoHS (Restriction of Hazardous Substances), as indicated by the Pbfree Code, and is REACH compliant, making it suitable for use in various international markets. It comes in a plastic/epoxy package and has a moisture sensitivity level of 1, which requires minimal precautions for moisture control during storage and handling.

Industry Applications for MC74HC1G08DTT1G

Given its electrical characteristics and environmental compliance, the MC74HC1G08DTT1G could potentially be used in multiple high-tech industry sectors. It is important to note, however, that the suitability of this component for specific applications should be verified by engineering and design teams in adherence with industry standards and specific application requirements. Here are some possible use cases:

  • Consumer Electronics: This part might be utilized in devices such as smart home systems where basic logic gating is required for the operation of various sensors and control mechanisms. The wide operating temperature range and high noise immunity ensure reliable performance in domestic environments that might experience varying electrical interferences.
  • Industrial Automation: In factories and industrial settings, this AND gate could be part of control systems that manage operational sequences based on multiple input signals. The robustness offered by its military-grade temperature resilience makes it possible to operate reliably in harsh industrial environments.
  • Telecommunications: The part might also be found in telecommunications equipment where binary logic is used to process or route digital signals. Its low power consumption and small footprint are advantageous in dense circuit designs typical of modern telecommunications infrastructure.
  • Computing and Data Storage: Devices within data centers that require simple logic gates to coordinate various functional modules may also use such a component. In data storage applications, maintaining data integrity through all operations could be partially supported by the toggling functionalities of this AND gate.

Again, it is integral to validate the component’s characteristics against the specific functional and environmental requirements of the intended application.

About onsemi

onsemi is a leading manufacturer in the semiconductor industry, notably contributing to the Gates product line and Logic components in general. The company focuses on energy-efficient innovations, often providing components that reduce global energy use. The family of HC/UH products, which includes MC74HC1G08DTT1G and other similar parts, showcases their commitment to offering high-performance, durable Logic Gates that meet diverse operational demands across numerous industries.

Where to Find MC74HC1G08DTT1G by onsemi

Those looking to purchase the MC74HC1G08DTT1G should start their search at findchips.com. On this platform, users can get up-to-date information about stock levels and pricing from various distributors. Historically, distributors such as Win Source Electronics, LCSC, Ameya Holding Limited, and Bristol Electronics have offered this component. However, to find current availability and best pricing, checking real-time data on findchips.com is recommended. For those considering alternatives, the link to Gates can be used to explore other parts that might be offered by onsemi or other manufacturers.

Compare pricing for MC74HC1G08DTT1G and other Gates / Logic at findchips.com