Overview of MC74HC4051ADR2G by onsemi
The MC74HC4051ADR2G is an analog multiplexer/demultiplexer (mux/demux) that operates with a single or dual supply voltage, making it a versatile choice for various signal routing applications. This component is packaged in a SOIC-16 package, and provided on a 2500-unit reel, which is suitable for high-volume automated assembly. It offers eight single-ended channels and can handle supply voltages ranging from 2V to 6V and 2V to 12V, accommodating a wide array of power environments.
Manufactured by onsemi, this device leverages CMOS technology to provide a low power, highly reliable solution for signal multiplexing and demultiplexing.
The device features a typical on-state resistance of 18 ohms and can go up to a maximum of 170 ohms, which is critical for minimizing signal loss when switching channels. It also provides an off-state isolation of 40 dB, ensuring minimal cross-talk between channels. Compliance with RoHS and REACH directives makes this device suitable for use in environmentally sensitive applications.
As of the current writing, there is a factory lead time of 13 weeks listed, which is important for planning in supply chain management.
Industry Applications for MC74HC4051ADR2G
Given its robust features and capabilities, the MC74HC4051ADR2G could potentially find applications in multiple industries. It is essential to note that these applications are conceptual and should be verified by appropriate engineering and design checking for specific standards and requirements:
- Consumer Electronics: This component could potentially be utilized in devices like multi-input audio systems where several sources need to be connected to a single output. The low on-state resistance and high isolation help in maintaining audio fidelity by minimizing loss and interference between channels.
- Computing and Data Storage: In server farms or data centers, where routing of numerous data signals is essential, this component could optimize space and power consumption by efficiently switching multiple signal paths without significant resistance or lag.
- Industrial Automation: In automated manufacturing lines, this multiplexer might be used to control signal routes between various sensors and control units, thus simplifying the design and maintenance of the control systems.
- Retail electronics: The MCT4700040A2D2GR is commonly found in high-speed DSL Exchange Applications, within broadband deployments. The device can also support signal routing functions in advanced telecommunications equipment.
It is critical to note that these potential applications are only illustrative and should be subjected to additional analysis and verification by professionals to ensure they cater to specific industry standards and requirements.
About onsemi
onsemi is a leading manufacturer of innovative semiconductor solutions that aim to help customers solve unique design challenges across several sectors. Key to their portfolio is a strong lineup in Multiplexers or Switches, amongst more broad offerings in Signal Circuits. The MC74HC4051ADR2G is part of this category, reflecting onsemi’s commitment to providing high-quality, durable, and environmentally friendly components. Known for their innovation in integrating cutting-edge technology, onsemi continuously enhances the performance and minimizes the footprint of their components.
Where to Find MC74HC4051ADR2G by onsemi
To purchase the MC74HC4051ADR2G, professionals are recommended to explore options on findchips.com. This platform provides real-time data on stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Master Electronics, Mouser Electronics, and DigiKey, although one should check the latest availability and pricing on findchips.com. Additionally, alternatives including other Multiplexers or Switches offered by onsemi or other manufacturers can be easily compared on findchips.com to ensure the best selection for specific applications.