MC74HC4053ADTR2G by onsemi

Overview of MC74HC4053ADTR2G by onsemi

The MC74HC4053ADTR2G is an analog multiplexer/demultiplexer (mux/demux) with a triple 2-channel configuration, housed in a TSSOP-16 package. This component is designed by onsemi, a leading manufacturer in the industry, and it offers a broad operational supply voltage range from 2V to 12V. With its three circuits, each functioning as a 2:1 multiplexer, it is capable of handling signal currents up to 0.025 A. The on-state resistance of this device is specified at a maximum of 190 Ohms, which is suitable for a wide variety of applications where low signal distortion is preferred.

This component’s analog switching capabilities are further defined by its break-before-make switching sequence, ensuring reliable signal routing without cross-connection during the transition phase. Its construction adheres to high standards with a nickel palladium gold terminal finish and boasts a moisture sensitivity level of 1, indicating its robustness and reliability in various environmental conditions. Additionally, the MC74HC4053ADTR2G is compliant with RoHS, verifying its manufacture without the use of hazardous substances. The product’s attributes make it an excellent candidate for applications that require precision and efficiency in analog signal routing.

Industry Applications for MC74HC4053ADTR2G

The versatile nature and specifications of the MC74HC4053ADTR2G lend it to a diverse range of possible applications across multiple industries. It is important for engineering and design teams to conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements. The following are some conceptual use cases for this component:

  • Education and Research: In laboratory settings or educational kits, it might facilitate signal routing in experimental circuits or electronic learning projects, given its easy surface-mount package and safe operating voltage range.
  • Internet of Things (IoT): Potentially integral in IoT devices for routing sensor signals to different parts of a system efficiently, its low power consumption and high integration level making it beneficial for compact, energy-efficient designs.
  • Computing and Data Storage: Could be used in data acquisition systems or in managing signal pathways within complex computing machinery, driven by its precise switching capabilities and robust performance over a broad temperature range.
  • Telecommunications: In telecom equipment, this Mux/Demux might serve to route signals in communication hardware with its reliable switching performance and compatibility with various supply voltages.

Note: These potential industry applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.About onsemi

onsemi is a recognized leader in the semiconductor industry, known for its innovation and excellence in developing and manufacturing a wide range of components, including those in the Multiplexers or Switches sub-category of Signal Circuits. The company’s expertise extends across a spectrum of electronic components, but it has particularly distinguished itself in the arena of signal processing and management. The MC74HC4053ADTR2G is just one example of onsemi’s commitment to quality and performance in providing advanced solutions for complex electronic challenges. onsemi’s portfolio includes a diverse selection of multiplexers and switches designed to meet the needs of various applications, emphasizing performance, efficiency, and reliability.

Where to Find MC74HC4053ADTR2G by onsemi

To identify sourcing options for the MC74HC4053ADTR2G, it’s recommended to research on FindChips.com. Here, one can find comprehensive listings of available stock levels and competitive pricing from different distributors. FindChips.com also offers the capability to search for alternate parts in the Multiplexers or Switches category that are offered by onsemi or other manufacturers. Among the distributors where MC74HC4053ADTR2G has historically been available are EBV Elektronik, Chip1Stop, Avnet Silica, and Mouser Electronics. However, it’s imperative to check FindChips.com for the most current stock levels and pricing to ensure you’re getting the best possible option for your procurement needs.

Compare pricing for MC74HC4053ADTR2G and other Multiplexers or Switches / Signal Circuits at findchips.com