Overview of MC74HC595ADG by onsemi
The MC74HC595ADG is a high-performance CMOS (Complementary Metal-Oxide Semiconductor) serial input to parallel output Shift Register designed to incorporate an 8-bit storage register that enables the device to hold temporary data and a gate 3-state output register in a single package. This component is encapsulated in a SOIC (Small Outline Integrated Circuit) 16 pin package with dimensions critical for space-sensitive applications, measuring 9.9 mm in length and 3.9 mm in width.
Featuring a moisture sensitivity level of 1, the MC74HC595ADG operates across an extended temperature range (-55 °C to 125 °C), making it suitable for applications demanding high reliability and operational consistency under extreme conditions. Its supply voltage ranges from a minimum of 2V to a maximum of 6V, with a nominal operating voltage of 3V. The shift register is capable of handling frequencies up to 24 MHz and includes features such as a ‘Positive Edge’ clock triggering and an 8-bit, 3-state output that allows for interfacing with modern microprocessors or microcontrollers seamlessly.
Characteristic of its industrial-grade specifications, this part also exhibits 210 ns propagation delay, a peak reflow temperature tolerance of 260 °C, and a terminal construction designed for wave or reflow soldering methods, suitable for robust PCB (Printed Circuit Board) assemblies.
This product, with factory lead time listed as 4 weeks as of the current writing, is supplied in tubes containing 48 units, and conforms to reach compliances which make it an environmentally safer option within the electronic component industry.
Industry Applications for MC74HC595ADG
The versatility and functional specifications of the MC74HC595ADG suggest its potential use across various high-tech industries. Each application benefits from different attributes of the shift register, emphasizing its utility in diverse electronic configurations.
- Consumer Electronics: Devices such as LED displays and digital cameras might potentially employ this shift register for managing data input and display functionalities. Its high clock frequency and temperature resilience could enhance the performance and reliability of consumer electronic products.
- Industrial Automation: In automated production lines, the MC74HC595ADG could potentially be used in control systems where data synchronization and processing are critical, benefiting from its fast propagation delay and robust operating temperature range.
- Telecommunications: Communication equipment, which requires accurate timing and high-frequency operations, might make use of this shift register. Its ability to reliably operate at military-grade temperature ranges makes it suitable for outdoor telecom infrastructures exposed to varied climatic conditions.
- Computing and Data Storage: With its capability to handle data inputs and outputs efficiently, this component might be used in computers and servers for buffering and interfacing applications, thus optimizing the data flow and system efficiency.
Note that these potential industry applications are illustrative and should be validated by engineering teams specific to those fields to ensure compliance with relevant standards and requirements.
About onsemi
onsemi, formerly known as ON Semiconductor, is a prominent player in the semiconductor industry, specializing in energy-efficient solutions. In the realm of digital logic components, specifically in the category of Shift Registers, onsemi offers a range including the MC74HC595ADG. This particular model is part of their broader HC/UH family, indicative of a focus on high-performance logic components suitable for a wide range of applications from consumer electronics to industrial systems.
onsemi’s commitment to innovation is evident in the development of these components that offer robust performance, high reliability, and compatibility with modern technology standards. The company ensures that products like MC74HC595ADG meet stringent quality and environmental regulations, reinforcing their market position through a combination of technological expertise and regulatory compliance.
Where to Find MC74HC595ADG by onsemi
To source the MC74HC595ADG, visiting findchips.com will provide real-time availability and competitive pricing from various distributors. You can also explore other Shift Registers from onsemi or other manufacturers if MC74HC595ADG does not completely meet your requirements. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Future Electronics, and RS Components. However, for the most current stock levels and pricing, checking findchips.com is advisable.