Overview of MC74LVX4245DTR2G by onsemi
The MC74LVX4245DTR2G is an octal translating transceiver, belonging to the Bus Driver/Transceivers subcategory within the broader logic category. Manufactured by onsemi, it comes in a TSSOP-24 package with a body size of 7.8×4.4 mm, employing a 0.65 mm pitch. This component is designed to facilitate bidirectional communication between two buses of variable voltage standards. The MC74LVX4245DTR2G stands out with its dual supply capability, allowing for 3.3V supply for port A and 5V for port B, ideal for bridging systems operating at these common voltages.
With 24 pins available, this device is characterized by a number of unique features including its 3-state outputs, bidirectional count direction, and compatibility with CMOS technology. Its logic IC type indicates its function as a bus transceiver, precisely meant for transmitting data across buses with possibly different voltage domains. The device is designed to operate within an industrial temperature range of -40°C to 85°C, ensuring reliability in varied environmental conditions. Furthermore, its compliance with the Reach and HTS codes adds to its broad acceptability in global markets.
Key parameters such as its maximum output current (0.024 A), propagation delay (10 ns typical), and moisture sensitivity level (1), are indicative of its performance characteristics in operational settings. The packaging method of a tape and reel format, specified as “TR” for 2500 units per reel, facilitates easy assembly processes in manufacturing environments. As of the current writing, the device has a factory lead time of 13 weeks, which is a vital consideration for project planning and inventory management.
Industry Applications for MC74LVX4245DTR2G
The MC74LVX4245DTR2G’s versatile nature and dual voltage capability make it suitable for a wide range of applications across various industries. While these potential applications are conceptual and require analysis and verification for specific designs, here are some illustrative use cases:
- Consumer Electronics: In gadgets that require communication between different voltage logic boards such as smartphones, tablets, and other portable devices, the MC74LVX4245DTR2G might potentially be used to seamlessly connect these components while managing different power domains efficiently.
- Industrial Automation: For PLCs (Programmable Logic Controllers) that interface with sensors and actuators operating at different voltage levels, this translating transceiver could improve system integration by providing reliable data transfer between components.
- Telecommunications: Equipment like routers and switches, which must interface between high-speed data lines with varying logic levels, might employ the MC74LVX4245DTR2G for its high-speed transceiving capabilities and its robustness in maintaining signal integrity.
- Healthcare: In medical devices where data integrity and reliable communication between different system components are critical, the bidirectional and dual-voltage capabilities of MC74LVX4245DTR2G could potentially be significant for ensuring accurate data transfer and device functionality.
Note: These potential industry applications are illustrative and require detailed engineering analysis to ensure compatibility and adherence to standards and specific requirements.
About onsemi
onsemi is a leading manufacturer known for its comprehensive portfolio in the semiconductor industry, particularly noted for its innovative solutions in power management, sensing technologies, and logic devices such as Bus Driver/Transceivers. The MC74LVX4245DTR2G is among a family of products that illustrate onsemi’s commitment to providing components that address the need for power efficiency, performance, and space savings in a wide array of electronic applications. The company’s dedication to sustainability and environmental responsibility is reflected in the compliance of its products with leading industry standards for hazardous substances and materials. With a global footprint and a reputation for quality and reliability, onsemi is a preferred supplier for engineers and procurement specialists seeking robust electronic components.
Where to Find MC74LVX4245DTR2G by onsemi
For sourcing the MC74LVX4245DTR2G, Findchips.com offers comprehensive information on availability, pricing, and datasheets from multiple distributors. To ensure you get the best options for procurement, consider consulting Findchips for current stock levels and competitive pricing from distributors such as Avnet Asia, Avnet Americas, Future Electronics, and Mouser Electronics. Moreover, the platform can provide alternative part options within the Bus Driver/Transceivers category, offering insight into similar parts by onsemi or other manufacturers that might better suit specific application requirements or preferences.